Texas Instruments Precision Amplifiers

Results: 1,180
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKT 3,535In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.7 MHz 2.8 V/us 2.5 uV 30 pA 5.5 V 1.7 V 570 uA 55 mA 150 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A A 595-OPA2388IDGKT 1,460In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 140 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A A 595-OPA2388IDGKR 1,231In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 140 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A A 595-OPA2388ID 1,508In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High-Bandwidth High -Precision Low THD+ A 595-OPA2626IDGKT 2,028In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 120 MHz 115 V/us 15 uV 2 uA 5.5 V 2.7 V 2 mA 130 mA 117 dB 2.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2626 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA2727AIDRBT 1,618In Stock
Min.: 1
Mult.: 1
Reel: 2,500

12 V, +/- 6 V 4 V, +/- 2 V 94 dB SON-8 SMD/SMT - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA/2K5 800In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U/2K5 755In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U 496In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU 2,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVT 2,250In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVR 4,453In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.8V35uAmicroPwr Pre cZero Drift CMOS A A 595-OPA330AIYFFT 11,569In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz DSBGA-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA335AID 2,596In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise Low I q Op Amp 1,221In Stock
Min.: 1
Mult.: 1

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Tube
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Iq Op Amp ALT 595-OPA37 ALT 595-OPA376AIDBVR 2,040In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Iq Op Amp ALT 595-OPA37 ALT 595-OPA376AIDBVT 1,220In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise Low I q Op Amp A 595-OPA3 A 595-OPA376AIDCKT 7,130In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Iq Op Amp ALT 595-OPA37 ALT 595-OPA376AIDCKR 2,703In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise Low I q Op Amp A 595-OPA3 A 595-OPA376AIDCKR 3,578In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise Low I q Op Amp A 595-OPA3 A 595-OPA376AID 3,396In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Prec Low Noise Lo Iq Op Amp 2,532In Stock
3,000Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise 50uV R-R In p/Out Prec Op Amp A A 595-OPA378AIDBVT 5,736In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA378 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise 50uV R-R In p/Out Prec Op Amp A A 595-OPA378AIDCKR 2,640In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA378 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU 4,220In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA37 Reel, Cut Tape, MouseReel