Texas Instruments Precision Amplifiers

Results: 1,178
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA141AIDGKR 145In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AIDR 537In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Bulk
Texas Instruments Precision Amplifiers Precision Oper Ampli fier A 595-OPA177GS A 595-OPA177GS/2K5 632In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 10 uV 500 pA 36 V 6 V 1.3 mA 21 mA 140 dB 85 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA177 Tube
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDR 547In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Tube
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDBVR 1,008In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDGKT 1,244In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-Noise RRO 36V Ze ro-Drift Op Amp A 5 A 595-OPA180IDGKR 159In Stock
Min.: 1
Mult.: 1
Reel: 250

36 V 4.5 V 114 dB VSSOP-8 SMD/SMT - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180ID 1,013In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single 271In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5 MHz 10 V/us 4 uV 350 pA 36 V 4.5 V 850 uA 120 dB 5.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AIDR 224In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Tube

Texas Instruments Precision Amplifiers Prec Low Noise RR Ou tput 36V Op Amp A 5 A 595-OPA188AIDGKR 525In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDGKR 478In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 14 MHz 20 V/us 3 uV 300 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDR 428In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Tube
Texas Instruments Precision Amplifiers High VTG RRIO Prec O p Amps E-Trim A 595 A 595-OPA192IDR 387In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Tube

Texas Instruments Precision Amplifiers High Voltage Precisi on Op Amp A 595-OPA A 595-OPA192IDGKR 418In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDR 1,287In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Tube
Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDGKT 1,227In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 350 mV/us 20 uV 2.1 nA 36 V 4.5 V 580 uA 35 mA 119 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 105 C OPA202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 15 A 595-OPA202IDGKR A 595-OPA202IDGKR A 595-OPA202IDGKR 244In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 350 mV/us 20 uV 2.1 nA 36 V 4.5 V 580 uA 35 mA 119 dB 9 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 105 C OPA202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDR 600In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Tube

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDGKR 295In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp ALT ALT 595-OPA211AID 110In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Tube

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp ALT ALT 595-OPA211AIDGKT 161In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDR 122In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Tube
Texas Instruments Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AID 79In Stock
2,500Expected 20-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AIDR Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Tube