Texas Instruments Precision Amplifiers

Results: 1,178
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Hi Spd Hi Drive Prec ision Quad OpAmp AL ALT 595-TLE2144MDW 74In Stock
Min.: 1
Mult.: 1

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-16 SMD/SMT - 55 C + 125 C TLE2144M-D Tube
Texas Instruments Precision Amplifiers Low power rail-to- r ail input and outpu 595-TLV2186IDSGT 33In Stock
3,000Expected 03-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 750 kHz 350 mV/us 10 uV 100 pA 24 V 4.5 V 90 uA 20 mA 110 dB 38 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Rail-Rail 62In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2472A Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -TLV2472CDR A 595-T A 595-TLV2472CDR 438In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Tube
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CD 573In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp 61In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2472 Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -TLV2472IDR A 595-T A 595-TLV2472IDR 691In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Tube
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472ID 763In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Rail-Rail 247In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Tube
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474IDR 210In Stock
Min.: 1
Mult.: 1

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-14 SMD/SMT - 40 C + 125 C TLV2474 Tube
Texas Instruments Precision Amplifiers Quad Rail-Rail 34In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Tube
Texas Instruments Precision Amplifiers Low Voltage R To R O utput CMOS A 595-TL A 595-TLV342AID 2,105In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.3 MHz 1 V/us 300 uV 1 pA 5.5 V 1.5 V 75 uA 115 mA 90 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV342A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise A A 595-TLV376IDBVR 154In Stock
250Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.5 MHz 2 V/us 40 uV 0.3 pA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single ultra-high-p recision (10 V) zero TLV387DBVR 120In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 110 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive quad-cha nnel high-voltage 496In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 10 MHz 20 V/us 500 uV 20 pA 36 V 4.5 V 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 425-nA precisio n nanopower operati A 595-TLV8812DGKT 4,110In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 6 kHz 1.5 V/us 75 uV 0.1 pA 5.5 V 1.7 V 425 nA 4.7 mA 98 dB 450 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV8812 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 425-nA precisio n nanopower operati A 595-TLV8812DGKR 685In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 6 kHz 1.5 V/us 75 uV 0.1 pA 5.5 V 1.7 V 425 nA 4.7 mA 98 dB 450 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV8812 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Operational Amplifie A 926-LMC6082IM/NOPB 290In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.3 MHz 1.5 V/us 150 uV 0.01 pA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6082 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec CMOS Dual Op Am p 134In Stock
Min.: 1
Mult.: 1

2 Channel 1.3 MHz 1.5 V/us 150 uV 0.01 pA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6082 Tube
Texas Instruments Precision Amplifiers Ultra Low Noise Wide band Op Amp A 926-L A 926-LMH6624MAX/NOPB 259In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Tube
Texas Instruments Precision Amplifiers Single High Precisi on Rail-to-Rail Out A 926-LMP2011MAX/NOPB 206In Stock
Min.: 1
Mult.: 1

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2011 Tube
Texas Instruments Precision Amplifiers Quad Hi Prec Rro Op Amp A 926-LMP2014MTX A 926-LMP2014MTX/NOPB 61In Stock
282Expected 02-04-2026
Min.: 1
Mult.: 1

4 Channel 3 MHz 3 V/us 120 nV 0.3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LMP2014MT Tube
Texas Instruments Precision Amplifiers Zero Drift Low Noise Op Amp A 926-LMP202 A 926-LMP2022MAX/NOPB 87In Stock
380Expected 02-04-2026
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Tube

Texas Instruments Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MME/NOPB 507In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sgl Micropwr 1.6V Pr ec Op Amp A 926-LMP A 926-LMP2231AMAE/NOPB 259In Stock
Min.: 1
Mult.: 1

1 Channel 130 kHz 58 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Tube