4 Channel Precision Amplifiers

Results: 733
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 3,169In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIDR A 595- A 595-TLC2274AIDR 47,081In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 5,267In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 2 V/us 500 uV 35 pA 30 V, +/- 15 V 3 V, +/- 1.5 V 500 uA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Tube
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 13,394In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2,083In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2,816In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 4,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 1,660In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1639 Tube
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 9,535In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 36 V, +/- 15 V 3 V, +/- 1.5 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 4,815In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA TSSOP-14 SMD/SMT - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 7,629In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 5,466In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA4140AIPW 2,201In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4140 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 3,857In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 16,789In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 3,242In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2,560In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER 1,185In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, +/- 20 V 3 V, +/- 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP400 Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDWR A 595-LT1014DDWR 11,190In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube


onsemi Precision Amplifiers NCS21804 - PRECISION OP AMPLIFIER - TSSOP-14 3,495In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C NCS21804 Reel, Cut Tape


onsemi Precision Amplifiers NCV21804 - PRECISION OP AMPLIFIER - TSSOP-14 2,121In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 150 C NCS21804 Reel, Cut Tape

Microchip Technology Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp 2,626In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 kHz 4 mV/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6034 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp 17,367In Stock
Min.: 1
Mult.: 1
Reel: 2,500
4 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 590In Stock
Min.: 1
Mult.: 1

4 Channel 8 MHz 20 V/us 100 uV 80 pA 5 V, 15 V 15 V, 5 V 2.2 mA 70 mA 108 dB 34 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 691In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube