LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad Precision Singl e Supply uPower A 5 A 595-TLV9104IDR Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

16 V 3 V 94 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27L4 Reel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC27L7ID A 595- A 595-TLC27L7ID Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 110 kHz 30 mV/us 170 uV 0.6 pA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Sngl Supply Micropower A A 595-TLC27L9CD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 3 V 94 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27L9 Reel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 50

2 Channel 635 kHz 620 mV/us 224 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2B Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

16 V 3 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Reel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1,125
Mult.: 75

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual Precision SNGL LO-PWR OP AMP Non-Stocked Lead-Time 6 Weeks
Min.: 975
Mult.: 75

16 V, +/- 8 V 4 V, +/- 2 V 91 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC27M2 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27M4ACD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 525 kHz 620 mV/us 900 uV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4A Reel
Texas Instruments Precision Amplifiers LinCMOS precision Qu ad Op Amp A 595-TLC A 595-TLC27M4BCD Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 3 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M4B Reel
Texas Instruments Precision Amplifiers LinCMOS precision Qu ad Op Amp A 595-TLC A 595-TLC27M4BID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 4 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M4B Reel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

16 V, +/- 8 V 3 V, +/- 1.5 V 91 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27M7 Reel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M9CD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 3 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M9 Reel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M9ID Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 4 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M9 Reel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias Non-Stocked Lead-Time 12 Weeks
Min.: 325
Mult.: 25

4 Channel 525 kHz 620 mV/us 220 uV 0.7 pA 16 V, 8 V 4 V, +/- 2 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M9 Tube
Texas Instruments Precision Amplifiers Lo-Vltg Rail-To-Rail Dual Op Amp A 595-T A 595-TLV2252AQDR Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

850 uV 60 pA 8 V, +/- 4 V 2.7 V, +/- 1.35 V 70 uA 83 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2252A Reel
Texas Instruments Precision Amplifiers LiNCMOS R/R Non-Stocked Lead-Time 6 Weeks
Min.: 350
Mult.: 50

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2470A Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R A 595-TL V2470CDR A 595-TLV2 A 595-TLV2470CDR Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 75

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2470 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470CDBVR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOT-23-6 SMD/SMT - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470CD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel
Texas Instruments Precision Amplifiers LiNCMOS R/R Non-Stocked Lead-Time 6 Weeks
Min.: 650
Mult.: 50

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB PDIP-8 Through Hole - 40 C + 125 C TLV2470 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDR Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 75

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2470 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOT-23-6 SMD/SMT - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 450
Mult.: 75

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A Reel