ISL28218 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output 834In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 1.2 V/us 40 uV 230 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 850 uA 28 mA 118 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28218 Tube
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 4 MHz 1.2 V/us 40 uV 230 nA 40 V 3 V 850 uA 118 dB MSOP-8 SMD/SMT - 40 C + 125 C ISL28218 Reel