TLV2471A Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers LiNCMOS R/R 121In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 450
Mult.: 75

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A Reel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

6 V, +/- 3 V 2.7 V, +/- 1.35 V 84 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471A AEC-Q100 Reel