Texas Instruments Special Purpose Amplifiers

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPW 12,265In Stock
Min.: 1
Mult.: 1
: 2,000

PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB 2,533In Stock
Min.: 1
Mult.: 1
: 2,500

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier 479In Stock
Min.: 1
Mult.: 1

THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Tube
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGSR A A 595-VCA820IDGSR 173In Stock
Min.: 1
Mult.: 1
: 250

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822IDR 338In Stock
Min.: 1
Mult.: 1

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB 505In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp A 595-VCA821IDR 192In Stock
Min.: 1
Mult.: 1

VCA821 VGA 1 Channel 320 MHz 2.5 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab 193In Stock
Min.: 1
Mult.: 1

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQ/NOPB 153In Stock
Min.: 1
Mult.: 1
: 250

LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator 348In Stock
Min.: 1
Mult.: 1

TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator 1,562In Stock
Min.: 1
Mult.: 1
: 2,000

TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQE/NOPB 673In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6518 VGA 1 Channel 760 V/us 40 dB 10 uA 40 mV 5.25 V 4.75 V 225 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 708In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPWR 1,038In Stock
Min.: 1
Mult.: 1

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Special Purpose Amplifiers High-speed voltage- controlled current o 2,287In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

LMH13000 Current Output Drivers 1 Channel 50 nA 5.5 V 3 V - 40 C + 125 C SMD/SMT WQFN-13 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Differential broadba nd PLC and HPLC lin 4,325In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

THS6232 2 Channel 60 MHz 1200 V/us 79 dB 680 mA 100 uA 7 mV 40 V 7 V 150 uA - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers Fully Intg 8-CH VTG Controlled Amp 317In Stock
Min.: 1
Mult.: 1

VCA5807 VGA 8 Channel 5.5 V 3.15 V - 40 C + 85 C SMD/SMT HTQFP-100 Tray
Texas Instruments Special Purpose Amplifiers Programmable Gain Am plifier 333In Stock
900Expected 24-08-2026
Min.: 1
Mult.: 1

PGA103 PGA 1 Channel 9 V/us 150 nA 500 uV 36 V 9 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Sgl Sply Sgl-Ended P rec Prgrmbl Gain A A 595-PGA112AIDGST 2,420In Stock
Min.: 1
Mult.: 1
: 2,500

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl-Sply Sgl-Ended P rec Prgrm Gain Amp A 595-PGA112AIDGSR 1,118In Stock
Min.: 1
Mult.: 1
: 250

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPW 539In Stock
Min.: 1
Mult.: 1
: 2,000

PGA117 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AID 2,034In Stock
Min.: 1
Mult.: 1
: 2,500

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2Ch Variable Gain Am plifier 729In Stock
Min.: 1
Mult.: 1
: 1,000

VCA2615 VGA 2 Channel 100 V/us 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AIDR 87In Stock
Min.: 1
Mult.: 1

VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 10 V 10 V - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Varia 751In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel