Digital Potentiometer ICs

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 7,141In Stock
Min.: 1
Mult.: 1

AD5293 100 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM 3,818In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD7376 10 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dallastat 22,133In Stock
Min.: 1
Mult.: 1

DS1809U 100 kOhms 750 PPM / C 20 % Single 64 Tap Non Volatile Contact-Closure 4.5 V, 5.5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT USOP-8 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Volatile Low-Voltage Line 5,592In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX5386 100 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile Serial, 3-Wire, SPI 2.6 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TQFN-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Single, 256-Tap Volatile, SPI, Low-Volta 14,079In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX5394 10 kOhms 50 PPM / C 25 % Single 256 Tap Volatile SPI 1.7 V to 5.5 V 25 uA - 40 C + 125 C PCB Mount SMD/SMT TDFN-8 EP Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, I2C 4,103In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD5142A 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C 6,090In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD5144 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-24 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 6,583In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD5235-EP 250 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig 14,793In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX5419 200 kOhms 35 PPM / C Single 256 Tap Non Volatile Serial, 2-Wire, I2C 5 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TDFN-8 EP Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 4,830In Stock
Min.: 1
Mult.: 1

MAX5479 100 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit 3-Wire DigiPOT 16,374In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD5165 100 kOhms 35 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 50 nA - 40 C + 125 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 2,925In Stock
Min.: 1
Mult.: 1

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 17,864In Stock
Min.: 1
Mult.: 1

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 4,451In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 5,372In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD5291 100 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 2,281In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k 2,089In Stock
Min.: 1
Mult.: 1

DS1267BS 50 kOhms 750 PPM / C 20 % Dual 256 Tap Volatile 3-Wire 4.5 V to 5.5 V 5 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digita 18,395In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX5474 50 kOhms 35 PPM / C Single 32 Tap Non Volatile Up/Down 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 4,274In Stock
Min.: 1
Mult.: 1

MAX5477 10 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-16 Linear Tube
Analog Devices Digital Potentiometer ICs Single-Channel, 1024-Position, Digital Rheostat with I C Interface and 50-TP Memory 5,681In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD5175 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile I2C 2.7 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 7,502In Stock
Min.: 1
Mult.: 1

AD5241 1 MOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 12,545In Stock
Min.: 1
Mult.: 1

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 9,081In Stock
Min.: 1
Mult.: 1
Reel: 250

AD5245 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 11,757In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD5245 100 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2,678In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD5254 50 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel