FR15 Series Rectifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1.5A 400V 150ns 29In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 400 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 600V 150ns 137In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 200V 150ns 7In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 200 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 50V 150ns GP Non-Stocked
Min.: 4,000
Mult.: 500

Through Hole DO-15 50 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 55 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 200V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 200 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Reel
Rectron Rectifiers 1.5A 200V 150ns GP Non-Stocked
Min.: 3,500
Mult.: 500

Through Hole DO-15 200 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 55 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 400V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 400 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Reel
Rectron Rectifiers 1.5A 400V 150ns.GP Non-Stocked
Min.: 3,500
Mult.: 500

Through Hole DO-15 400 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 55 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 600V 150ns Non-Stocked
Min.: 25,000
Mult.: 500
Through Hole DO-15 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 250 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 600V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 65 C + 150 C FR15 Reel
Rectron Rectifiers 1.5A 800V 150ns Non-Stocked
Min.: 9,500
Mult.: 500

Through Hole DO-15 800 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 500 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 800V 150ns.GP Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 800 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 500 ns - 55 C + 150 C FR15 Reel
Rectron Rectifiers 1.5A 1000V 150ns Non-Stocked
Min.: 25,000
Mult.: 500

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 500 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 1000V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 500 ns - 65 C + 150 C FR15 Reel
Rectron Rectifiers 1.5A 1000V 150ns GP Non-Stocked
Min.: 25,000
Mult.: 500

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 500 ns - 55 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 1000V 150ns GP Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 500 ns - 55 C + 150 C FR15 Reel
Rectron Rectifiers 1.5A 1000V 150ns Non-Stocked
Min.: 4,000
Mult.: 500

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 250 ns - 65 C + 150 C FR15 Bulk
Rectron Rectifiers 1.5A 1000V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 250 ns - 65 C + 150 C FR15 Reel