Nexperia Rectifiers

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Rectifiers PNS40010AER-Q/SOD123W/SOD2 4,220In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 400 V 1.4 A Hyper Fast Recovery Rectifier Single 930 mV 30 A 1 nA 500 ns - 55 C + 175 C
Nexperia Rectifiers PNE200100EPE-Q/SOT1289B/CFP15 7,078In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 10 A Ultra Fast Recovery Rectifiers 890 mV 190 A 1 uA 21 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20040EP/SOD128/FlatPower 3,591In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-128-2 200 V 5.6 A Fast Recovery Rectifiers Single 930 mV 80 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20050EP/SOD128/FlatPower 2,831In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-128-2 200 V 7 A Fast Recovery Rectifiers Single 950 mV 85 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65020EP-Q/SOD128/FlatPower 5,444In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-128-2 650 V 2.8 A Ultra Fast Recovery Rectifiers Single 1 V 60 A 760 nA 40 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PMBD7100/SOT23/TO-236AB 742In Stock
12,000Expected 07-06-2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 100 V 215 mA Fast Recovery Rectifiers Dual Common Cathode 1.25 V 4 A 2.5 uA 4 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20040CPE-Q/SOT1289B/CFP15 4,878In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 2.8 A Fast Recovery Rectifiers Common Cathode 890 mV 1 uA 20 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 10A SM HYPER FST 8,544In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 5 A Fast Recovery Rectifiers Dual Common Cathode 880 mV 170 A 1 uA 15 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE200100CPE-Q/SOT1289B/CFP15 2,684In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 5 A Standard Recovery Rectifier Single 880 mV 1 uA 19 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20060EPE/SOT1289B/CFP15 4,822In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8.5 A Fast Recovery Rectifiers Single 880 mV 150 A 1 uA 17 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES1J/SOD1001/SMA 1,15,992In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

SMD/SMT SMA-2 600 V 1.4 A Hyperfast Recovery Rectifier Single 1.7 V 30 A 5 uA 23 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers PNS40010AER/SOD123W/SOD2 14,355In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT CFP2-HP-2 400 V 1 A Hyper Fast Recovery Rectifier Single 930 mV 30 A 1 nA 500 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20080EPE-Q/SOT1289B/CFP15 9,500In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8 A Ultra Fast Recovery Rectifiers 880 mV 170 A 1 uA 21 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65010EP/SOD128/FlatPower 15,764In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD128-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES1B/SOD1001/SMA 9,890In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

SMD/SMT SMA-2 100 V 1.4 A Hyperfast Recovery Rectifier Single 950 mV 30 A 5 uA 22 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers ES3D/SOD1003/SMC 5,885In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SMC-2 200 V 4.2 A Hyperfast Recovery Rectifier Single 950 mV 100 A 10 uA 24 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers FR2JA/SOD1001/SMA 9,655In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

SMD/SMT SMA-2 600 V 2.8 A Recovery Rectifier Single 1.3 V 50 A 5 uA 140 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers GS5MB/SOD1002/SMB 5,423In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SMB-2 1 kV 5 A Recovery Rectifier Single 1.1 V 150 A 10 uA - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers MURS160A/SOD1001/SMA 9,134In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

SMD/SMT SMA-2 600 V 1.4 A Ultrafast Recovery Rectifier Single 1.25 V 35 A 5 uA 23 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers US3M/SOD1003/SMC 4,969In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SMC-2 1 kV 4.2 A Ultrafast Recovery Rectifier Single 1.7 V 100 A 10 uA 52 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers PNE20010ER-Q/SOD123W/SOD2 5,432In Stock
3,000Expected 04-06-2026
Min.: 1
Mult.: 1
: 3,000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20020AER-Q/SOD123W/SOD2 4,322In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20020AER/SOD123W/SOD2 3,757In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20020EP-Q/SOD128/FlatPower 4,727In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20020EXD-Q/SOD323HP/SO2 3,477In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 200 V 2 A Hyper Fast Recovery Rectifier Single 950 mV 25 A 75 nA 15 ns - 55 C + 175 C