Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers 1A 400V Rectifier Diode 6,796In Stock
15,000Expected 02-03-2026
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4004 Reel, Cut Tape
Comchip Technology Rectifiers LOW VF 1A 400V AEC-Q101 376In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 2010 400 V 1 A Standard Recovery Rectifier Single 910 mV 40 A 80 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 800V 1A AUTOMOTIVE GRADE 1,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 800 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers 1A 1000V SMD GENERAL PURPOSE RECTIFIER 9,659In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 100V 1A 104In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 600V 1A 1,664In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 2A SMB 8,307In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB/DO-214AA 600 V 2 A Super Fast Recovery Rectifier Single 1.68 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 300V 5A SMC 2,824In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 300 V 5 A Super Fast Recovery Rectifier Single 1.25 V 120 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 8A SMC 2,169In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC/DO-214AB 600 V 8 A Super Fast Recovery Rectifier Single 1.7 V 125 A 10 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 50V 6A 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6 50 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 5 uA 150 ns - 55 C + 125 C FR601 Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 400V 3A SMC 1,080In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC/DO-214AB 400 V 3 A Standard Recovery Rectifier Single 1 V 90 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 600V 3A SMB 428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.68 V 90 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 50V Rectifier Diode 86,161In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4001 Reel, Cut Tape
Comchip Technology Rectifiers 1KV 1A DO41 12,178In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 200 nA - 65 C + 175 C Ammo Pack
Comchip Technology Rectifiers VR=50 IO=6.0A 867In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6-2 50 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A005 Ammo Pack
Comchip Technology Rectifiers 2A 1000V AEC-Q101 5,259In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT 2114 1 kV 2 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 50V AEC-Q101 1,444In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOD-123F-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=600V, IO=1A 1,252In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123H-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 250 ns - 55 C + 150 C CFRMT105 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 5A, 400V 189In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 400 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C CGRC504 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=1000V, IO=1A 5,866In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOD-123-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRM4007 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 200V 1A 6,097In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 100V 2A SMB 104In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB/DO-214AA 100 V 2 A Super Fast Recovery Rectifier Single 1 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 3A SMB 3,782In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 3 A Super Fast Recovery Rectifier Single 1 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 5A SMB 2,435In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB/DO-214AA 200 V 5 A Super Fast Recovery Rectifier Single 1 V 100 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=1000 IO=1A DO-41 20,367In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 100 uA 500 ns - 55 C + 150 C FR107 Reel, Cut Tape