Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 8,929In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode 7,041In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 23,767In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast rectifier 200V, dual 3A 6,412In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast diode 200V, dual 5A 5,697In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 1.02 V 85 A 4 uA 28 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 2,785In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 13,804In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers Turbo2 ultrafast High Volt Rec SMPS 511In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.35 V 60 A 1 uA 25 ns + 175 C STTH10LCD06C Tube
STMicroelectronics Rectifiers Automotive Ultrafast 2x3A 200V 0.80VF 377In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 6 A Ultra Fast Recovery Rectifiers Dual 800 mV 60 A 3 uA 14 ns - 65 C + 175 C STTH602C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 566In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Tube


STMicroelectronics Rectifiers 600 V, 8 A Ultrafast Boost Diode 64In Stock
5,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8R06 Reel, Cut Tape
STMicroelectronics Rectifiers 100 V, 40 A Field-Effect Rectifier Diode (FERD) 1,883In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAB-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA - 65 C + 175 C FERD40H100S Tube


STMicroelectronics Rectifiers Automotive 1200 V, 60 A Bridge Rectifier diode 440In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 25 uA - 40 C + 175 C STBR6012-Y AEC-Q101 Tube
STMicroelectronics Rectifiers High Effecientcy Rectifier 3,457In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 100 A 10 uA 15 ns + 175 C STTH10R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 2,374In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,912In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 918In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Auto ultrafast 8A 200V 0.8VF 17ns 3,927In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 200V, dual 5A ultrafast diode 2,975In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 790 mV 85 A 4 uA 27 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 13,831In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 8,185In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2x15A 200V 0.9VF 973In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.1 V 140 A 50 uA 200 ns + 175 C STTH30W02C Tube
STMicroelectronics Rectifiers RECTIFIER 3,634In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 100 V 20 A Standard Recovery Rectifier Single 415 mV 250 A 140 uA - 65 C + 175 C FERD20H100S Tube
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 5,485In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT ECO-PAC 2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 5 uA 52 ns - 40 C + 175 C STTH110-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Turbo 2 Ultrafast Diode 3,954In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.9 V 28 A 2 uA 35 ns - 40 C + 175 C STTH2R06-Y AEC-Q101 Reel, Cut Tape, MouseReel