TO-277A Rectifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Ultrafast rectifier 200V, dual 3A 6,404In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast diode 200V, dual 5A 5,697In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 1.02 V 85 A 4 uA 28 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive ultrafast rectifier 200V, dual 3A 11,370In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 200V, dual 5A ultrafast diode 2,975In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 790 mV 85 A 4 uA 27 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 50ns, 6A, 400V, High Efficient Recovery Rectifier 5,416In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 280 V 6 A Standard Recovery Rectifier Single 1.17 V 140 A 5 uA 50 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers Automotive 200 V, 8 A PSMC Ultrafast Diode 5,184In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V 8 A Ultra Fast Recovery Rectifiers Single 940 mV 150 A 6 uA 17 ns - 40 C + 175 C STTH802SFY AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers 200 V, 8 A PSMC Ultrafast Diode Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V 8 A Ultra Fast Recovery Rectifiers Single 940 mV 150 A 6 uA 17 ns - 65 C + 175 C STTH802SF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 4A,100V,25ns, SMPC DUAL PLANAR FER RECT
Non-Stocked
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TO-277A 100 V 4 A Ultra Fast Recovery Rectifiers Dual 770 mV 40 A 5 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 4A,200V,25ns, SMPC DUAL PLANAR FER RECT
Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

TO-277A AEC-Q101 Reel
Vishay Semiconductors Rectifiers 4A,200V,25ns, SMPC DUAL PLANAR FER RECT
Non-Stocked
Min.: 6,500
Mult.: 6,500
: 6,500

TO-277A AEC-Q101 Reel