Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,787
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 1.0 Amp 1600 Volt 30 Amp IFSM 28,816In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1.6 kV 1 A Ultra Fast Recovery Rectifiers Single 3.4 V 30 A 5 uA 75 ns - 55 C + 175 C SF1x00 Ammo Pack
Vishay Semiconductors Rectifiers 2 pin Single Diode AEC-Q101 4,449In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 20 A Standard Recovery Rectifier Single 1 V 300 A 100 uA - 40 C + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 300V 30A TO-220 Fred Pt 3,535In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 300 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 150 A 40 uA 33 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 10,301In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT DO-221AC-2 200 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 2 uA 18 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 2,253In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 AC Modified 1.6 kV 60 A Standard Recovery Rectifier Single 1.15 V 800 A 1 mA - 40 C + 150 C
Vishay Semiconductors Rectifiers 300V 8A TO-220 Fred Pt 7,580In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC-2 300 V 8 A Fast Recovery Rectifiers Single 1 V 100 A 20 nA 27 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8A If; 800V,1200V Vr TO-252AA (DPAK) 5,924In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252AA-3 1.2 kV 8 A Standard Recovery Rectifier Single 1.1 V 150 A 50 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A 1200V 8,065In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 125 A 50 uA 37 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 8A 600V Hyperfast 21ns 4,860In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2 V 80 A 20 nA 16 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 2x8A 1200V Ultrafast 28ns HEXFRED 393In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 kV 16 A Fast Recovery Rectifiers Dual Common Cathode 3.4 V 130 A 310 nA 63 ns - 55 C + 150 C HEXFRED Bulk

Vishay Semiconductors Rectifiers 600V 30A TO-263 HexFred 3,559In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Dual 1.5 V 150 A 1 uA 19 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 16A TO-220 Fred Pt 11,687In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 16 A Fast Recovery Rectifiers Dual 975 mV 100 A 5 uA 20 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Fred Gen4 Dual Module 346In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 243 A Fast Recovery Rectifiers Single 1.43 V 1.13 kA 500 uA 98 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 600 Volt 35 Amp 255In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 600 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
onsemi Rectifiers 1000V 2A UltraFast 8,398In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 20 ns - 65 C + 175 C MUR2100E Reel, Cut Tape
onsemi Rectifiers 0.8A 1000V 34,280In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR SQ SMT 391In Stock
Min.: 1
Mult.: 1

SMD/SMT D-5A-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers FRED D 1000 V 15 A TO-220 921In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 2.3 V 80 A 250 uA 260 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers Ultrafast Recovery 3000V 12pF Diode 1,145In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.4 V 190 A 5 uA 30 ns + 175 C STTH30AC06C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 17,060In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 890 mV 75 A 3 uA 16 ns + 175 C STTH3R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10,422In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT D-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 200V ULTRA FAST 12,359In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT TO-277-3 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
IXYS Rectifiers 5A 600V 14,072In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-2 600 V 5 A Ultra Fast Recovery Rectifiers Single Cathode Dual Anode 1.7 V 60 A 100 nA 35 ns - 55 C + 150 C DURD Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt Glass Passivated 10,375In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL 400 V 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4936GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1000 Volt 1.0A 75ns Glass Passivated 7,262In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-204AC(DO-15) 1 kV 1 A Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 65 C + 175 C BYV26x Ammo Pack