onsemi Schottky Diodes & Rectifiers

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Schottky Diodes & Rectifiers 3A 20V 47,912In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole DO-201AD-2 Single Si 3 A 20 V 850 mV 80 A 2 mA - 65 C + 125 C 1N5820 Bulk

onsemi Schottky Diodes & Rectifiers 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount 19,842In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 20 V 595 mV 40 A 10 uA - 55 C + 150 C NRVBA120EN AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers SBD PARALLEL 0.5A 30V 9,904In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-25T-5 Dual Si 500 mA 30 V 550 mV 5 A 30 uA - 55 C + 125 C SBE805 Reel, Cut Tape, MouseReel
onsemi NRVTS12100PFST3G
onsemi Schottky Diodes & Rectifiers 12 A, 100 V Trench Schottky Rectifier in TO-277 package 9,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si NRTS12100PFS Reel, Cut Tape
onsemi NRVBM130LT1G
onsemi Schottky Diodes & Rectifiers LOW VF SCHOTTKY RECTIFIER 10,175In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT Single Si 1 A 30 V 520 mV 50 A 410 uA - 55 C + 125 C MBRM130L AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 30V 1A SCHOTTKY 5,777In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Schottky Rectifiers SMD/SMT SOD-323HE-2 Single Si 1 A 30 V 460 mV 25 A 5 uA - 55 C + 150 C NRVBSS13HE AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount 4,961In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 30 V 600 mV 40 A 1 mA - 65 C + 125 C NRVBS130N AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SS SC70 SHKY DIO 20V TR 2,842In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 1 mA 20 V 370 mV 1 uA - 55 C + 150 C MMBD717LT1 AEC-Q101 Reel, Cut Tape
onsemi NRVTS8100PFST3G
onsemi Schottky Diodes & Rectifiers 8 A, 100 V Trench Schottky Rectifier in TO-277 package 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si NRTS8100PFS Reel, Cut Tape
onsemi NRVTS1060PFST3G
onsemi Schottky Diodes & Rectifiers 10 A, 60 V, Trench Schottky Rectifier in TO277 package 4,820In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si NRTS1060PFS Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 120V 1A Schottky Barrier Rectifier 9,881In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123HE-2 Single Si 1 A 20 V 450 mV 30 A 400 uA - 55 C + 125 C SS12FP Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 20V 11,094In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Rectifiers SMD/SMT SOD-123FL-2 Single Si 1 A 20 V 650 mV 50 A 400 uA - 55 C + 125 C MBR120LSF Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SOD523 SCHTY BARRIER DIODE 25,265In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 250 mA 40 V 510 mV 1 A 6 uA - 55 C + 150 C NSR0340V2T1G Reel, Cut Tape, MouseReel
onsemi MBRB8H100T4G
onsemi Schottky Diodes & Rectifiers 8A 100V SCHOTTKY 2,662In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Single Si 8 A 100 V 710 mV 250 A 4.5 uA - 65 C + 175 C MBRB8H100T4G Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 6A 200V ULTRASOFT RECT 2,345In Stock
Min.: 1
Mult.: 1
Reel: 2,500
SMD/SMT DPAK-3 (TO-252-3) Si MSRD620CT AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 12 A, 40 V Schottky Power Rectifier in SO-8FL 12A 40V Schottky Diode 1,985In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Diodes SMD/SMT SO-8FL-4 Single Si 12 A 40 V 680 mV 150 A 500 uA - 55 C + 150 C MBR1240MFS AEC-Q101 Reel, Cut Tape

onsemi Schottky Diodes & Rectifiers SS SOT23 SHKY DIO 7V TR 5,111In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 10 mA 7 V 600 mV 250 nA - 55 C + 150 C MMBD354L AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 7V 225mW Single 18,801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 10 mA 7 V 600 mV 250 nA - 55 C + 150 C MMBD101L Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 30V 120mW Single 20,732In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SC-70-2 Single Si 200 mA 30 V 600 mV 1 A 200 nA - 55 C + 125 C MMBD330 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 8,349In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Rectifiers SMD/SMT SOD-123FL-2 Single Si 1 A 40 V 850 mV 30 A 500 uA - 55 C + 125 C MBR140SF AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NRVBM120ET1G
onsemi Schottky Diodes & Rectifiers REC 1A 20V PWRMITE SCHTKY 4,772In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes Screw Mount PowerMITE Single Si 1 A 20 V 595 mV 50 A 10 uA - 65 C + 150 C MBRM120E AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NSVR02HL40MX2WT5G
onsemi Schottky Diodes & Rectifiers Schottky Diode, 40V, 200mA Schottky Diode, 40V, 200mA 20,174In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Schottky Diodes SMD/SMT X2-DFNW-2 Single 200 mA 40 V 620 mV 2 A 40 nA - 55 C + 175 C NSVR02HL40 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount 7,100In Stock
10,000Expected 15-05-2026
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Rectifiers SMD/SMT SOD-123FL-2 Single Si 1 A 40 V 550 mV 30 A 500 uA - 55 C + 125 C SNRVB140SF Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 1A Schottky Barrier Rectifier 2,10,554In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 30 V 500 mV 40 A 200 uA - 65 C + 125 C SS13 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 60V 1A Schottky Barrier Rectifier 2,24,117In Stock
30,000Expected 24-02-2026
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-323HE-2 Single Si 1 A 60 V 610 mV 25 A 2 uA - 55 C + 150 C SS16HE Reel, Cut Tape, MouseReel