Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diod 632In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 Dual 6 A 650 V 1.56 V 400 A 250 uA - 40 C + 175 C STPSC Tube


STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 40A power Schottky High Surge silicon carbide diode 200In Stock
Min.: 1
Mult.: 1

AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20A High surge Silicon Carbide power Schottky diode
1,194Expected 16-02-2026
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 650 V 1.3 V 135 A 17 uA - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20A High surge Silicon Carbide power Schottky diode
1,000Expected 02-04-2026
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 135 A 17 uA - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 4A power Schottky High Surge silicon carbide diode
5,000Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMBF-2 Single 10 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode
1,000Expected 02-03-2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 8 A 650 V 1.98 V 420 A 65 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diode
1,835Expected 11-05-2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 Dual 8 A 650 V 1.56 V 420 A 335 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650 V, 10A High surge Silicon Carbide power Schottky diode
950Expected 09-03-2026
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 10 A 650 V 1.3 V 70 A 10 uA - 55 C + 175 C Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 10A High surge Silicon Carbide power Schottky diode
1,000Expected 02-04-2026
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 10 A 650 V 1.3 V 70 A 10 uA - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 8A High surge Silicon Carbide power Schottky diode
1,000Expected 27-05-2026
Min.: 1
Mult.: 1
Tube
STMicroelectronics SiC Schottky Diodes Automotive 650V, 20A High Surge Silicon Carbide Power Schottky Diode Non-Stocked Lead-Time 25 Weeks
Min.: 600
Mult.: 600

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 650 V 1.56 V 470 A - 40 C + 175 C AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 30 A high surge silicon carbide power Schottky diode Non-Stocked
Min.: 1
Mult.: 1
Reel: 600
SMD/SMT HU3PAK Single 30 A 650 V 1.3 V 200 A 25 uA - 55 C + 175 C Reel, Cut Tape

STMicroelectronics SiC Schottky Diodes 650 V power Schottky silicon-carbide diode Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 Single 40 A 650 V 1.5 V 70 A 60 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 4 A 650 V 1.98 V 200 A 35 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 6 A 650 V 1.98 V 400 A 50 uA - 40 C + 175 C STPSC6H065 Tube