onsemi MOSFET Modules

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging


onsemi MOSFET Modules PIM F2 900V 20MOHM FULL SIC VIENNA RECTIFIER 49In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 900 V 149 A 14 mOhms - 8 V, + 18 V 4.3 V - 40 C + 150 C 352 W NXH020U90MNF2 Tray
onsemi MOSFET Modules 3-PHASE INVERTER 128In Stock
Min.: 1
Mult.: 1

Si Through Hole - 20 V, + 20 V - 40 C + 150 C NXV08V110DB1 Tube


onsemi MOSFET Modules PIM F2 6MOHM 1200V HALFBRIDGE SIC MODULE 44In Stock
Min.: 1
Mult.: 1

SiC Press Fit - 15 V, + 25 V - 40 C + 150 C NXH006P120MNF2 Tray
onsemi MOSFET Modules APM16-CDB SF3 650V 51MOHM SIC DIODE AL2O3 L-FORMING PFC 139In Stock
Min.: 1
Mult.: 1

SiC Through Hole - 10 V, + 10 V - 40 C + 125 C FAM65CR51ADZ1 Tube
onsemi NXH40B120MNQ0SNG
onsemi MOSFET Modules 80KW GENII 1200V 80MOHM SIC MOSFET 24In Stock
Min.: 1
Mult.: 1

SiC - 40 C + 150 C 118 W NXH40B120MNQ0 Tray
onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 28In Stock
Min.: 1
Mult.: 1

SiC Press Fit 42.5 mm x 33.8 mm N-Channel 1 Channel 1.2 kV 77 A 19 mOhms - 10 V, 22 V 4.4 V - 40 C + 175 C 198 W NXH015F120M3F1PTG Tray
onsemi MOSFET Modules 3-PHASE AUTOMOTIVE POWER MOSFET MODULE APM21 44In Stock
Min.: 1
Mult.: 1

Press Fit APM21-CGA 100 V 3.96 mOhms + 20 V 4.5 V + 175 C NXV10V125DT1 Tube
onsemi MOSFET Modules 1200V 6MOHM M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 12In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 N-Channel 1.2 kV 191 A 8 mOhms - 10 V, + 22 V 2.8 V - 40 C + 175 C 556 W NXH006P120M3F2PTHG Tray
onsemi MOSFET Modules SIC A1HPM 1200 V 24In Stock
Min.: 1
Mult.: 1

SiC Screw Mount AHPM-15 N-Channel 2 Channel 1.2 kV 400 A - 10 V, + 25 V 3.2 V - 40 C + 175 C 1 kW Tube
onsemi MOSFET Modules 8M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 26In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 1 Channel 1.2 kV 145 A 10.9 mOhms - 10 V, + 22 V 4.4 V - 40 C + 175 C 382 W Tray
onsemi MOSFET Modules 8M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 36In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 1 Channel 1.2 kV 145 A 10.9 mOhms - 10 V, + 22 V 4.4 V - 40 C + 175 C 382 W NXH008P120M3F1PTG Tray
onsemi MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 26In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 105 A 14.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 272 W Tray
onsemi MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 24In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 105 A 14.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 272 W NXH010P120M3F1PTG Tray
onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 66In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 77 A 20 mOhms - 10 V, + 22 V 2.4 V - 40 C + 150 C 198 W NXH015P120M3F1PTG Tray
onsemi MOSFET Modules 30M 1200V 40A M3S SIC HALF BRIDGE MODULE 25In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 42 A 38.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 100 W NXH030P120M3F1PTG Tray
onsemi MOSFET Modules 22M OHM 1200V 40A M3S SIC 6-PACK MODULE 27In Stock
Min.: 1
Mult.: 1

Tray
onsemi MOSFET Modules APM32 SIC POWER MODULE 573In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 55 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2VR40WXT2 Tube
onsemi MOSFET Modules Dual Half Bridge Automotive Power MOSFET Module, APM17 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 650 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H300DT1 Tube
onsemi MOSFET Modules Dual Half Bridge Automotive Power MOSFET Module, AMP17 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 757 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H350XT1 Tube
onsemi NXH007F120M3F2PTHG
onsemi MOSFET Modules 7M 1200V 40A M3S SIC FULL BRIDGE MODULE 23In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-34 N-Channel 1.2 kV 149 A - 10 V, + 22 V 2.72 V - 40 C + 175 C 353 W NXH007F120M3F2PTHG Tray
onsemi NXH011F120M3F2PTHG
onsemi MOSFET Modules 11M 1200V 40A M3S SIC FULL BRIDGE MODULE 12In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-34 N-Channel 1.2 kV 105 A 16 mOhms - 10 V, + 22 V 2.72 V - 40 C + 175 C 244 W NXH011F120M3F2PTHG Tray
onsemi MOSFET Modules 30M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 20In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-22 N-Channel 4 Channel 1.2 kV 38 A 38.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 100 W NXH030F120M3F1PTG Tray
onsemi MOSFET Modules 30M OHM 1200V 40A M3S SIC 6-PACK MODULE 20In Stock
Min.: 1
Mult.: 1

Tray
onsemi MOSFET Modules 1200V 3M M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 25In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 350 A 5.88 mohms - 10 V, + 22 V 2.4 V - 40 C + 175 C 979 W NXH003P120M3F2PTHG Tray
onsemi MOSFET Modules 1200V 3M M3S SIC HALFBRIDGE WITH SI3N4 DBC IN F2 MODULES 58In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 435 A 5.88 mohms - 10 V, + 22 V 2.4 V - 40 C + 175 C 1.482 kW NXH003P120M3F2PTNG Tray