fs MOSFET Modules

Results: 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Infineon Technologies MOSFET Modules HybridPACK Drive G2 with Si/SiC Fusion switch: Compact 750V B6-bridge power module optimized for traction inverter applications 3In Stock
Min.: 1
Mult.: 1

Si, SiC Screw Mount 750 V 5.15 mOhms - 10 V, + 23 V 4 V - 40 C + 175 C HybridPACK Tray
TDK-Lambda MOSFET Modules ORing Module, PCB Mount, 3.3-30V, 80A, 1x1, 0.145" pin length 40In Stock
Min.: 1
Mult.: 1

Si Press Fit - 40 C + 120 C i1R
TDK-Lambda MOSFET Modules ORing Module, PCB Mount, 5-60V, 60A, 1x1, 0.145" pin length 41In Stock
Min.: 1
Mult.: 1

Si Press Fit - 40 C + 120 C i1R
IXYS MOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B 474In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B-4 N-Channel 1 Channel 200 V 1.1 kA 1.99 mOhms - 30 V, + 30 V 4.5 V - 55 C + 175 C 1.15 kW X4-Class Tube
IXYS MOSFET Modules HiperFET Pwr MOSFET 70V, 340A 1,073In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 340 A 4 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 700 W IXFN340N07 Tube
IXYS MOSFET Modules 600V 64A 892In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 50 A 96 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N60 Tube
Vishay Semiconductors MOSFET Modules EMIPAK 600V 50A N-CH SIC 106In Stock
Min.: 1
Mult.: 1

Si Press Fit EMIPAK N-Channel 600 V 34 A - 30 V, + 30 V 2.7 V + 150 C 173 W Bulk
IXYS MOSFET Modules 500V 100A 579In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 90 A 49 mOhms - 30 V, + 30 V - 55 C + 150 C 1.04 mW IXFN100N50 Tube
IXYS MOSFET Modules PolarHV HiPerFETs 900V 56A 247In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 900 V 56 A 135 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW IXFN56N90 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 408In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
IXYS MOSFET Modules Polar Power MOSFET HiPerFET 1,156In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 295 A 5.5 mOhms - 20 V, + 20 V 5 V - 55 C + 175 C 1.07 kW IXFN300N10 Tube
IXYS MOSFET Modules 600V 48A 1,643In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X3CLASS 563In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.5 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 695 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 500 V 52 A SOT-227 69In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 52 A 90 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 568 W Tube
Infineon Technologies MOSFET Modules 3-Level 1200 V CoolSiC MOSFET Easy Module 25In Stock
Min.: 1
Mult.: 1

Si SMD/SMT - 40 C + 150 C M1H Tray
ROHM Semiconductor MOSFET Modules Half Bridge Module SiC UMOSFET & SBD 12In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 180 A - 4 V, + 22 V 2.7 V - 40 C + 150 C 880 W BSMx Tray
ROHM Semiconductor MOSFET Modules 300A SiC Power Module 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.875 kW BSMx Bulk
Microchip Technology APT20M22JVR
Microchip Technology MOSFET Modules MOSFET MOS 5 200 V 22 mOhm SOT-227 505In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 97 A 22 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
IXYS MOSFET Modules 32 Amps 1000V 0.32 Rds 191In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 27 A 320 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 690 W IXFN32N100 Tube
IXYS MOSFET Modules 36 Amps 800V 137In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 39 A 190 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 694 W HiPerFET Tube
IXYS MOSFET Modules 100Amps 200V 258In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 100 A 24 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W IXTN110N20 Tube
IXYS MOSFET Modules -40.0 Amps -500V 0.230 Rds 214In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 P-Channel 1 Channel 500 V 40 A 230 mOhms - 20 V, + 20 V 2 V - 55 C + 150 C 890 W IXTN40P50 Tube
ROHM Semiconductor MOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 204 A - 6 V, + 22 V 1.6 V - 40 C + 150 C 1.36 kW BSMx Tray
Vishay Semiconductors MOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod 357In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 150 V 400 A - 20 V, + 20 V 1.8 V - 40 C + 150 C 909 W Tube
onsemi MOSFET Modules APM16-CDB SF3 650V 51MOHM SIC DIODE AL2O3 L-FORMING PFC 139In Stock
Min.: 1
Mult.: 1

SiC Through Hole - 10 V, + 10 V - 40 C + 125 C FAM65CR51ADZ1 Tube