IGBTs

 IGBTs
IGBTs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many IGBT transistor manufacturers including Infineon, Microchip, IXYS, onsemi, STMicroelectronics & more. 
More...

Please view our large selection of IGBTs below.
Results: 1,823
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 30A 19,844In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TO-252-3 SMD/SMT Single 600 V 1.65 V - 20 V, 20 V 30 A 250 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel


Infineon Technologies IGBTs 1200 V, 8 A IGBT7 S7 with anti-parallel diode in TO-247 package 1,865In Stock
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 21 A 106 W - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs 650 V, 50 A IGBT Discrete with Silicon Carbide Schottky diode 552In Stock
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 80 A 274 W - 40 C + 175 C Trenchstop IGBT5 S5 Tube
IXYS IGBTs 12 Amps 1700V 3.6 Rds 269In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 3.4 V - 20 V, 20 V 12 A 75 W - 55 C + 150 C IXBT6N170 Tube

IXYS IGBTs 32 Amps 1700 V 5 V Rds 1,127In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 4.2 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXGH16N170 Tube
IXYS IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A 492In Stock
Min.: 1
Mult.: 1

Si TO-220AB-3 Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 40 A 180 W - 55 C + 150 C IXGP20N120 Tube
IXYS IGBTs 650V/370A TRENCH IGBT GENX4 XPT 455In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 650 V 1.7 V - 20 V, 20 V 480 A 1.63 kW - 55 C + 175 C Trench Tube
IXYS IGBTs XPT IGBT C3-Class 1200V/105A 452In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 100 A 750 W - 55 C + 150 C IXYH50N120 Tube
IXYS IGBTs GenX3 1200V XPT IGBT 588In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 3.4 V - 20 V, 20 V 40 A 278 W - 55 C + 175 C IXYP20N120 Tube
ROHM Semiconductor IGBTs 430V 20A 1.6V Vce Ignition IGBT 3,259In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TO-252-3 SMD/SMT Single 460 V 2.1 V 10 V 20 A 107 W - 40 C + 175 C RGP AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 10 s Short-Circuit Tolerance, 1200V 15A, FRD Built-in, Field Stop Trench IGBT 497In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 30 A 267 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 20A, FRD Built-in, TO-262, Field Stop Trench IGBT 997In Stock
Min.: 1
Mult.: 1

Si TO-262-3 Through Hole Single 650 V 2.1 V 30 V 40 A 161 W - 40 C + 175 C Tube

onsemi IGBTs 650V/75A FS4 IGBT 391In Stock
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C AFGHL75T65SQD AEC-Q101 Tube
onsemi IGBTs FS3 IGBT 650V/100A AND AUTO STEALTH DIODE 1,771In Stock
Min.: 1
Mult.: 1

Si TO-247-3LD Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 660 W - 55 C + 175 C AFGY100T65SPD Tube
STMicroelectronics IGBTs N-Ch Clamped 20 Amp 1,561In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 SMD/SMT Single 442 V 1.3 V - 12 V, 16 V 40 A 200 W - 55 C + 175 C STGB20NB41LZ AEC-Q100 Reel, Cut Tape, MouseReel

onsemi IGBTs EcoSpark2 450V Ignition IGBT 3,375In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SC-70-3 SMD/SMT Single 450 V 1.13 V - 10 V, 10 V 41 A 150 W - 40 C + 175 C FGB3245G2_F085 AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs INDUSTRY 1,622In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.35 V - 20 V, 20 V 62 A 188 W - 40 C + 175 C Trenchstop IGBT5 Reel, Cut Tape
Infineon Technologies IGBTs 650 V, 20 A IGBT with anti-parallel diode in TO-247 package 3,166In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 40 A 136 W - 40 C + 175 C IGBT7 T7 Tube
Infineon Technologies IGBTs IGBT PRODUCTS 1,139In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.1 V - 20 V, 20 V 100 A 536 W - 40 C + 175 C TRENCHSTOP 5 L5 Tube
IXYS IGBTs BIMOSFETS 1700V 60A 219In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 2.5 V - 20 V, 20 V 60 A 250 W - 55 C + 150 C IXBH24N170 Tube

IXYS IGBTs 32 Amps 1200V 295In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 2.35 V - 20 V, 20 V 75 A 300 W - 55 C + 150 C IXGH32N120 Tube

IXYS IGBTs 50 Amps 900V 2.7 Rds 291In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 900 V - 20 V, 20 V - 55 C + 150 C IXGH50N90 Tube
IXYS IGBTs TO247 2500V 16A IGBT 287In Stock
Min.: 1
Mult.: 1

Si TO-247HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 38 A 500 W - 55 C + 175 C Tube
IXYS IGBTs 650V/130A XPTI C3-Class TO-247 374In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 130 A 600 W - 55 C + 175 C IXYH50N65 Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT 968In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TO-263-3 SMD/SMT Single 650 V 2.1 V 30 V 40 A 161 W - 40 C + 175 C Reel, Cut Tape