sd MOSFETs

Results: 21,528
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs OptiMOS 7 PowerTransistor, 80 V 2,352In Stock
Min.: 1
Mult.: 1
: 5,000
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 122 A 3.4 mOhms 20 V 3.2 V 34 nC - 55 C + 175 C 115 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2,779In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L N-Channel 1 Channel 40 V 330 A 2.8 mOhms 20 V 3.5 V 58 nC - 55 C + 175 C 312 W Enhancement
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 5,606In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 100 V 130 A 3.3 mOhms 16 V 2 V 44.3 nC - 55 C + 175 C 118 W Enhancement OptiMOS Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 1,980In Stock
6,000On Order
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8SW N-Channel 1 Channel 60 V 373 A 2 mOhms 20 V 3.2 V 130 nC - 55 C + 175 C 270 W Enhancement
Infineon Technologies MOSFETs OptiMOS 6 Power Transistor, 60 V 3,052In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 60 V 378 A 800 uOhms 20 V 2.3 V 68 nC - 55 C + 175 C 221 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power Transistor, 25 V 2,408In Stock
Min.: 1
Mult.: 1
: 6,000
Si SMD/SMT PG-WHTFN-9 N-Channel 1 Channel 25 V 460 A 12 V 1.7 V 29 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 40 V motor-drives optimized power MOSFETs in a PQFN 5x6 Dual Side Cooled package. 1,400In Stock
4,000Expected 27-05-2027
Min.: 1
Mult.: 1
: 4,000

Si SMD/SMT WSON-8 N-Channel 1 Channel 40 V 443 A 520 uOhms 20 V 3.2 V 112 nC - 55 C + 175 C 214 W Enhancement OptiMOS Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 22 mOhm typ., 84 A STMESH trench T Power MOSFET 645In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 84 A 28 mOhms 30 V 4.2 V 164 nC - 55 C + 150 C 481 W Enhancement Tube
Vishay Semiconductors MOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET 1,913In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L-4 P-Channel 1 Channel 60 V 30 A 16 mOhms 20 V 2.5 V 90 nC - 55 C + 175 C 83 W Enhancement
Vishay Semiconductors MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 4,413In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L-4 P-Channel 1 Channel 40 V 30 A 10 mOhms 20 V 2.5 V 98 nC - 55 C + 175 C 83 W Enhancement
Infineon Technologies MOSFETs 80 V, N-Ch, 3.60 m max, Automotive MOSFET, top-side cooled SSO10T (5x7), OptiMOS 7 2,995In Stock
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT LHDSO-10 N-Channel 1 Channel 80 V 129 A 3.6 mOhms 20 V 3.2 V 36 nC - 55 C + 175 C 118 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 PowerTransistor, 80 V 2,098In Stock
10,000Expected 30-07-2026
Min.: 1
Mult.: 1
: 5,000
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 167 A 2.4 mOhms 20 V 3.2 V 49 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 2,734In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 500V 2,969In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-251-3
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2,700In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PowerPAK-SO-8L N-Channel 1 Channel 40 V 58 A 6.3 mOhms 20 V 2.5 V 36 nC - 55 C + 175 C 48 W Enhancement
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 740In Stock
Min.: 1
Mult.: 1
Si SMD/SMT TO-263-7L N-Channel 1 Channel 40 V 150 A 1.63 mOhms 20 V 3.5 V 106 C - 55 C + 175 C 150 W Enhancement
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 881In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 600V 995In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 200V 1,920In Stock
Min.: 1
Mult.: 1

Si
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 2,093In Stock
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) Reel
Vishay Semiconductors MOSFETs N-CHANNEL 100V 794In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 3,458In Stock
Min.: 1
Mult.: 1
Si
Renesas Electronics MOSFETs Auto. MOS REXFET-1 100V 11.1mohm 3x3pkg 1,400In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT uSO8-FL N-Channel 100 V 40 A 11.1 mOhms 4 V 28 nC Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Ind. MOS REXFET-1 100V 11.1mohm 3x3pkg 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT uSO8-FL N-Channel 100 V 40 A 11.1 mOhms 4 V 28 nC Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 600 V CoolMOS 8 Power Transistor 697In Stock
Min.: 1
Mult.: 1
: 1,800
Si SMD/SMT PG-HDSOP-16 N-Channel 1 Channel 650 V 40 A 70 mOhms 20 V 4.7 V 43 nC - 55 C + 150 C 245 W Enhancement CoolMOS Reel, Cut Tape