S6E2HG6G0AGV20000

Infineon Technologies
727-S6E2HG6G0AGV2000
S6E2HG6G0AGV20000

Mfr.:

Description:
32-bit Microcontrollers - MCU 64KB Ram 512KB Flash FM4 Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 402 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,251.47 ₹1,251.47
₹950.51 ₹9,505.10
₹910.98 ₹22,774.50
₹802.27 ₹80,227.00
₹763.64 ₹1,90,910.00
₹714.23 ₹3,57,115.00
₹665.71 ₹5,59,196.40
5,040 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
S6E2H
SMD/SMT
LQFP-120
ARM Cortex M4F
512 kB
64 kB
32 bit
12 bit
160 MHz
100 I/O
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3 V to 5.5 V
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, CSIO, EBI, I2C, LIN, SD, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 4 Timer
Processor Series: S6E2H
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 840
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

FM4 S6E2H-Series Motor Control Arm Cortex-M4 MCUs

Infineon Technologies FM4 S6E2H-Series Motor Control ARM® Cortex®-M4 MCUs are based on the ARM Cortex-M4F processor with on-chip flash memory and SRAM. The S6E2H are highly integrated 32-bit microcontrollers with high performance and competitive cost. The portfolio includes serial communication interfaces (UART, CSIO (SPI), I2C, LIN), and 2 CAN bus interfaces. The Infineon FM4 MCUs also feature advanced control peripherals like motor control timers, A/D converters, and a Quadrature Position/Revolution Counter.