STMicroelectronics 8-bit Microcontrollers - MCU

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Performance Line, 24 MHz STM8S 8-bit MCU 7,270In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 8,275In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 12,783In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 32kb Flash 2,323In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S005C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Perf Ln 24 Mhz 8-Bit 128Kb Flsh Int Eeprm 1,655In Stock
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 48-Pin 64kB Flash 2,360In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 870In Stock
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S208C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 48-Pin 64kB 6,370In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-48 16 MHz 12 bit 41 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 32kB Flash 16MHz EE 16,902In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L052C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 2,900In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208CB Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 2,939In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash w/LCD 1,010In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 2,601In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash 1,736In Stock
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF52A8 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2,400In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt 1,400In Stock
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash 1,571In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 16 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E 754In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 496In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 64Kb 845In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB UFQFPN-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 950In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU Value Line 64kB Flash 16MHz EE 810In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S007C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
Reel: 2,400

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 16Kb Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L152C4
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
Reel: 2,400

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L152C4 Reel