C8051F565 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 5 V CAN 8-bit MCU 12,320In Stock
Min.: 1
Mult.: 1

8051 16 kB 2.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F565 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 2 kB, CAN2.0, SPI, UART, I2C, QFP32 400In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 8 bit C8051F565 Reel, Cut Tape