S08AW Series 8-bit Microcontrollers - MCU

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 3,134In Stock
Min.: 1
Mult.: 1
Reel: 1,500

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 292In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 1,777In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM 973In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 800In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 416In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 200In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW32 144In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 44 750In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 690In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 420In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH,1K RAM 44 PINS 297In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 800In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 1,022In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 9S08AW32 230In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM 860In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 325In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM 342In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM 105In Stock
800Expected 09-03-2026
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU MONET EPP 16K FLASH 4K R 90In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 9S08AW60 6In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU MCU 8 BIT 32K FLASH 9S08AW32
1,600Expected 20-04-2026
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 16 kB 1 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

S08 16 kB 1 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray