CA Microprocessors - MPU

Results: 2,109
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 2 Core 32 bit 150 MHz, 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450MHz ROML 1568K FBGA320 -40/125 622In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 2 Core 32 bit 150 MHz, 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 2 Core 32 bit 150 MHz, 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600MHz ROML 1568K FBGA320 -40/125 669In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 2 Core 32 bit 150 MHz, 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 647In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU 32BIT MCU RZ/T1 300M BGA ENC EC 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 300 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Microchip Technology Microprocessors - MPU 64-bit MPU, RISC-V Quad-core, 4x PCIe Gen2, MIPI CSI-2, HDMI 24In Stock
Min.: 1
Mult.: 1

RISC-V 64 bit 625 MHz FCSG-325 32 kB 32 kB 970 mV to 1.08 V SMD/SMT Tray
Microchip Technology Microprocessors - MPU 64-bit MPU, RISC-V Quad-core, 4x PCIe Gen2, MIPI CSI-2, HDMI 5In Stock
Min.: 1
Mult.: 1

RISC-V 64 bit 625 MHz FCSG-325 32 kB 32 kB 970 mV to 1.08 V SMD/SMT Tray
Microchip Technology Microprocessors - MPU CORTEX-A7 MPU,BGA,IND TEMP,1Gb DDR3 41In Stock
Min.: 1
Mult.: 1

Arm Cortex-A7 1 Core 32 bit 1 GHz TFBGA-427 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 105 C Tray
Microchip Technology Microprocessors - MPU CORTEX-A5 MPU,BGA,EXT TEMP, T&R 389In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ARM Cortex A5 1 Core 32 bit 500 MHz LFBGA-289 32 kB 32 kB SMD/SMT - 40 C + 105 C Reel, Cut Tape
Microchip Technology Microprocessors - MPU ARM926 MPU,BGA,I TEMP,T&R 1,370In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ARM926 16 bit 800 MHz BGA-240 32 kB 32 kB 1.02 V to 1.21 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Microprocessors - MPU ARM926 MPU,LVDS,CAN-FD,BGA,I TEMP,TRAY 302In Stock
Min.: 1
Mult.: 1

ARM926 16 bit 800 MHz BGA-240 32 kB 32 kB 1.02 V to 1.21 V SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,MIPI,LVDS,CAN-FD,BGA, ITEMP,TRAY 320In Stock
Min.: 1
Mult.: 1

ARM926 16 bit 800 MHz BGA-240 32 kB 32 kB 1.02 V to 1.21 V SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA Green, IND TEMP, MRL C 1,179In Stock
Min.: 1
Mult.: 1
Reel: 500

ARM926EJ-S 1 Core 32 bit/16 bit 400 MHz TFBGA-324 32 kB 32 kB 1 V SAM9G45 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microprocessors - MPU BGA GRN IND MRLC 2,170In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ARM Cortex A5 1 Core 32 bit 500 MHz LFBGA-289 32 kB 32 kB 1.2 V SAMA5D2 SMD/SMT - 40 C + 125 C Reel, Cut Tape
Microchip Technology Microprocessors - MPU BGA GREEN, IND TEMP MRLC,1GBit DDR2,T&R 1,725In Stock
Min.: 1
Mult.: 1
Reel: 1,000
ARM Cortex A5 1 Core 32 bit 500 MHz BGA-289 32 kB 32 kB 1.8 V SAMA5D2 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microprocessors - MPU ARM926 MPU, BGA, EXT. TEMP, T&R 2,934In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ARM926EJ-S 1 Core 32 bit/16 bit 600 MHz TFBGA-228 32 kB 32 kB 1.02 V to 1.21 V SAM9X60 SMD/SMT - 40 C + 105 C Reel, Cut Tape
Microchip Technology Microprocessors - MPU CORTEX-A5 MPU,BGA,IND TEMP,2Gb LPDDR2, MRLC 1,493In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 500 MHz TFBGA-361 32 kB 32 kB 1.8 V SAMA5D2 SMD/SMT - 40 C + 85 C Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz, Cortex-M33 400MHz, 2xEthernet, 2xFD-CAN LVDS/DSI 96In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32MP2 Tray
STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz, Cortex-M33 400MHz, 2xEthernet, 2xFD-CAN LVDS/DSI 100In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32MP2 Tray