MIKROE-4892

Mikroe
932-MIKROE-4892
MIKROE-4892

Mfr.:

Description:
Temperature Sensor Development Tools Temp&Hum 18 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,437.44 ₹1,437.44

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
HS3003
3.3 V to 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Humidity and Temperature Related Applications
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9025801000
ECCN:
EAR99

Temp&Hum 18 Click

Mikroe Temp&Hum 18 Click is a compact add-on board that implements temperature and humidity sensing solutions. The Temp&Hum 18 Click integrates the Renesas HS3003, a highly accurate, fully calibrated relative humidity, and temperature sensor. The Temp&Hum 18 offers proprietary sensor-level protection, ensuring high reliability and long-term stability. Embedded calibration and temperature-compensation logic provides fully corrected RH and temperature values via standard I2C output. No user calibration of the output data is required.