OPA4227 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier 368In Stock
Min.: 1
Mult.: 1

4 Channel 8 MHz 2.3 V/us 200 uV 10 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4227 Tube
Texas Instruments Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier A 595 A 595-OPA4227UA/2K5 311In Stock
Min.: 1
Mult.: 1

4 Channel 8 MHz 2.3 V/us 200 uV 10 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4227 Tube
Texas Instruments Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier A 595 A 595-OPA4227UA 20In Stock
2,500Expected 20-07-2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 8 MHz 2.3 V/us 200 uV 10 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4227 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 25

4 Channel 8 MHz 2.3 V/us 200 uV 10 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4227 Tube