TLE2022 Series Precision Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLE2022ID 5,270In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply 90In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps 2,465In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 500 mV/us 120 uV 25 nA 40 V 4 V 170 uA 30 mA 100 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLE2022CD 5,078In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual High Speed 579In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube
Texas Instruments Precision Amplifiers Dual High Speed 189In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 50

40 V, +/- 20 V 4 V, +/- 2 V 110 dB PDIP-8 Through Hole - 40 C + 85 C TLE2022 Tube
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 2.8 MHz 500 mV/us 120 uV 25 nA 40 V 4 V 170 uA 30 mA 100 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022 Reel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2022QDRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

40 V, +/- 20 V 4 V, +/- 2 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLE2022 AEC-Q100 Reel