Analog Comparators

Results: 2,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 2,761In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 1,729In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 40 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 2,350In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 13 uA 5 mA 6 mV 15 nA 0 C + 70 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 317In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 2,613In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 mA 22 mA 1.2 mV 2.5 uA - 40 C + 85 C LTC6752 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator 4,746In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 165 ns Differential 3.5 V 30 V 12.5 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower single com 2,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 1.8 us General Purpose 1.8 V 5.5 V 10 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6,414In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 4,126In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Dual Voltage A 595-T LC393CD A 595-TLC39 A 595-TLC393CD 4,013In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4,633In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed ALT 595-T ALT 595-TLV3501AIDBVR 2,932In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 10,078In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 3,410In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 263In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA - 40 C + 85 C MAX908 Tube

Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 3,264In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 1 Channel Open Drain 45 us General Purpose 1.6 V 5.5 V 350 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9120 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 2,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UCSP-4 1 Channel Push-Pull 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9646 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Single/Dua 2,497In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-5 1 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9648 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 382In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel CMOS, TTL 20 ns Window 2.7 V 5.5 V 300 uA 90 mA 2 mV 100 nA - 40 C + 85 C MAX976 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 12,364In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IMX/NO A 926-LMC7215IMX/NOPB 5,410In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 30 mA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Tube
Texas Instruments Analog Comparators Dual Micropower LinC MOS A 595-TLC3702QD A 595-TLC3702QDRG4Q1 3,101In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKR 14,072In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (inv 7,473In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211ID A 595-TLV72 A 595-TLV7211ID 3,584In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel