Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 1,864In Stock
2,000Expected 19-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8476 1 Channel 6 MHz 10 V/us 80 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 391In Stock
Min.: 1
Mult.: 1

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 1,242In Stock
Min.: 1
Mult.: 1

AD8479 1 Channel 310 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 1,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8479 1 Channel 310 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 611In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8479 1 Channel 7.5 V/us 90 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit 649In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver 977In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver 1,076In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4932-2 2 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance ADC Driver. 1,822In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4937-1 1 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive 1,090In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4937-2 2 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra-Low Distortion Diff ADC Drive 881In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4938-2 2 Channel 1 GHz 4700 V/us - 75 dB 75 mA - 13 uA 1 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 318In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 1,584In Stock
4,500Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 1,500

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Ultralow Power, Low Distortion, Fully Differential ADC Drivers 589In Stock
Min.: 1
Mult.: 1

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 1,438In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 1,190In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4940-2 2 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 667In Stock
Min.: 1
Mult.: 1

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 1,641In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5.2GHz DIFF AMP 159In Stock
Min.: 1
Mult.: 1

ADL5569 2 Channel 6.5 GHz 24 V/ns 47 dB 5.25 V 4.75 V 86 mA - 40 C + 85 C SMD/SMT LFCSP-16 Cut Tape
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 955In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 1,059In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 521In Stock
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 1,635In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 902In Stock
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA - 40 C + 85 C SMD/SMT DFN-8 Tube