Precision Amplifiers

Results: 3,684
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 53,350In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 3,284In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT1078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 8,689In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 4,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 4,917In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 35,417In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers PRECISION OPAMP 2MHZ Low Noise Zero-Drift 15,918In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 150 dB 22 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21911 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28227FBZISI LW NOISE OPR AMP 6,097In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Tube
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 17,470In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 17,346In Stock
Min.: 1
Mult.: 1
Reel: 2,500
2 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL HIGH SPEED OP AMP IC 1,364In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 6,777In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Lw Cst, 8MHz, RRI 9,663In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 8.4 MHz 6 V/us 500 uV 200 pA 6 V 2.7 V 1.2 mA 50 mA 80 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO 1,01,164In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 13,157In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V, +/- 13 V 10 V, +/- 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 23,071In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V, +/- 13 V 10 V, +/- 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8 V, power, Zero-Drift, RRIO Single Amplifier 14,318In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 15 uA 15 mA 135 dB 95 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 27,462In Stock
Min.: 1
Mult.: 1

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 3,169In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp 74,182In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V 1.8 V 9 uA 3.8 mA 105 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 15,410In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V 2.2 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 2,306In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 30 V, +/- 15 V 10 V, +/- 5 V 7 mA 45 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 4,464In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 2,789In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1492 Reel, Cut Tape, MouseReel