STMicroelectronics 8-bit Microcontrollers - MCU

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Performance Line, 24 MHz STM8S 8-bit MCU 7,239In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 64kB Flash 16MHz EE 34,208In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L052R8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 24,322In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 1,24,967In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 8,142In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 12,676In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM 8,700In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 32 kB 2 kB LQFP-44 16 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105S6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 64kB Flash 920In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L162R8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 48-Pin 64kB 6,012In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-48 16 MHz 12 bit 41 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 2,258In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 6,109In Stock
Min.: 1
Mult.: 1
: 3,000

STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM 3,275In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 64 kB 4 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152M8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 2,085In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB VFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 2,962In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 16kb Flash 2,940In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 32kb Flash 2,265In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 8kb Flash 2,299In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G3
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 48-Pin 64kB Flash 850In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 32Kbyt 16 MHz 2,752In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 16 kB 2 kB LQFP-32 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU PERFORMANCE LINE 24 MHz 8-BIT MCU 914In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207S8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM 3,648In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM 1,937In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 4 kB 1 kB SOIC-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 16 Kbyte 2,245In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S105K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Perf Ln 24 Mhz 8-Bit 128Kb Flsh Int Eeprm 1,646In Stock
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207C6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 750In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 32 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207S6 Reel, Cut Tape, MouseReel