PIC16(L)F178x Series 8-bit Microcontrollers - MCU

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8,791In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 5,769In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 1,420In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3,077In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 1,275In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 4,045In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-28 32 MHz 12 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 3,003In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 SOIC-28 1.8 V 3.6 V 8 bit PIC16(L)F178x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 273In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-44 32 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 299In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 12 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F178x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 1,567In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 14 kB 1 kB QFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 312In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PA F/C I2C/SPI nWXLP 343In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 295In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 290In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-40 32 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 399In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 432In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 720In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 799In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 3,394In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 1,197In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC16 7 kB 512 B SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7Kb Flash 512b ROM PAmp FstCmp I2C/SPI 2,273In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B TQFP-44 32 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tray

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 794In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 256 B SOIC-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 976In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SPDIP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 990In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 1,787In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC16 28 kB 2 kB TQFP-44 32 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Reel, Cut Tape, MouseReel