S08EL Series 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08-32K FLASH EE SLIC 1,305In Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08-32K FLASH EE, SLIC 1,102In Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08-32K FL, EE, SLIC 1,658In Stock
Min.: 1
Mult.: 1
Reel: 2,500

S08 32 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 32K 0.25UM SG Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 16 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08-16K FLASH EE SLIC Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08EL 8-bit MCU, S08 core, 16KB Flash, 40MHz, SOP 28 Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 32K 0.25UM SG Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 32 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 16 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08EL AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08-32K FLASH EE, SLIC Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08EL AEC-Q100 Reel