Nuvoton ARM Microcontrollers - MCU

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU Cortex-M4 200MHz, Ethernet, CAN FD 83In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 200 MHz 100 I/O 512 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M23, 64KB flash, 8KB SRAM, LCD, 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 54 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K flash/8K RAM 236In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 12 bit 72 MHz 56 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-256Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 49 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bM0+64KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP 10In Stock
250Expected 21-10-2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 131In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 72 MHz 80 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-128Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 415In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0 128 kB 32 bit 20 kB Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 195In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 49 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP 490In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=64KB/8KB 90In Stock
500Expected 22-12-2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+RTC+SPIM+QSPI 23In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 100 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+RTC+SPIM+QSPI 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 100 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 42 I/O 32 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=32KB/8KB 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, Automotive 262In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 2.4 V 5.5 V - 40 C + 125 C Tube
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+RTC 7In Stock
490Expected 21-07-2026
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 26 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing 128In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+Crypto+RTC+SPIM+QSPI 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 100 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bM0+64KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP 330In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 56 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+CAN+Crypto+Ethernet+RTC+SP 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 44 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C, LCD 4x31/6x29, 7 12bitADC 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 42 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C 688In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0-Flash ROM/RAM=64KB/8KB 389In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 -Flash ROM/RAM=128KB/16KB 30In Stock
750Expected 18-12-2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 42 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray