RF System on a Chip - SoC

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 487In Stock
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-32 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth 5.0 Audio SoC
2,336In Stock
Min.: 1
Mult.: 1
Bluetooth 5.0 8051 2.4 GHz 2 Mbps 11 dBm - 90 dBm 1.14 V 1.26 V 49 mA 59 mA 2 MB - 40 C + 85 C BGA-82 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 256KB Flash 16,696In Stock
Min.: 1
Mult.: 1
: 3,000

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 5,907In Stock
Min.: 1
Mult.: 1
: 4,000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-29 Reel, Cut Tape, MouseReel

Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC 3,866In Stock
Min.: 1
Mult.: 1
: 4,000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 4 MB - 40 C + 85 C VQFN-40 Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC 965In Stock
Min.: 1
Mult.: 1

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 8 MB - 40 C + 85 C VQFN-40 Tray

Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC 3,908In Stock
Min.: 1
Mult.: 1
: 4,000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 8 MB - 40 C + 85 C VQFN-40 Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC 980In Stock
Min.: 1
Mult.: 1

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 4 MB - 40 C + 85 C VQFN-40 Tray
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 3,450In Stock
Min.: 1
Mult.: 1
: 4,000

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 256KB Flash 6,264In Stock
Min.: 1
Mult.: 1
: 3,000

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC 32-bit MCU w/integrated WiFi, 2MB Flash,640KB RAM
393In Stock
Min.: 1
Mult.: 1

Wi-Fi MIPS32 2.4 GHz 54 Mbps 21.5 dBm - 76 dBm 2.97 V 3.63 V 88 mA 287 mA 1 MB - 40 C + 85 C DQFN-132 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 6x6mm, Industrial Temp
4,813In Stock
Min.: 1
Mult.: 1
: 5,000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 4x4mm, Industrial Temp
4,325In Stock
Min.: 1
Mult.: 1
: 5,000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio 428In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 1,533In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC 128MHz CM4F Core w/ integrated BLE6 and 802.15.4, 2MB Flash, 512KB RAM, 132-pin 164In Stock
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 8.7 mA to 31.1 mA 11.3 mA to 62.1 mA 2048 kB - 40 C + 125 C VQFN-132 Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 3,297In Stock
Min.: 1
Mult.: 1
: 3,300

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 3,297In Stock
Min.: 1
Mult.: 1
: 3,300

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC BLE multiprotocol IC, Industrial temp 1,233In Stock
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 3 Mb/s 12 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 479In Stock
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 16 mA to 20 mA 22 mA to 49 mA 512 kB - 40 C + 125 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth 5.0 Audio SoC
2,969In Stock
Min.: 1
Mult.: 1
: 3,000

Bluetooth 5.0 8051 9.5 dBm - 90 dBm 3.2 V 4.2 V 2 MB - 40 C + 85 C BGA-82 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC BLE multiprotocol IC, Extended temp 411In Stock
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 3 Mb/s 12 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-48 Tray
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 35In Stock
Min.: 1
Mult.: 1

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-40 Tray
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 130In Stock
Min.: 1
Mult.: 1
Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-29 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 4x4mm, Industrial Temp
488In Stock
Min.: 1
Mult.: 1

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-32 Tray