Embedded Processors & Controllers

 Embedded Processors & Controllers
Embedded Processors & Embedded Controllers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many embedded processor & embedded controller manufacturers including Infineon, Microchip, NXP, Renesas, Silicon Labs, STMicroelectronics, Texas Instruments & many more. Please view our large selection of embedded processors & embedded controllers below.
Results: 73,960
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 569In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ARM Microcontrollers - MCU SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 400 MHz 12 bit 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Dual-core 64-bit Arm Cortex-A53 singl 608In Stock
Min.: 1
Mult.: 1
Reel: 500

Microprocessors - MPU SMD/SMT FCBGA-441 ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F 64 bit 400 MHz, 800 MHz, 1 GHz 32 kB 256 kB 198 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +4 dBm, +85C, WLCSP39 3,826In Stock
Min.: 1
Mult.: 1
Reel: 6,000

RF System on a Chip - SoC SMD/SMT WLCSP-39 ARM Cortex M33 32 bit 76.8 MHz 768 kB 64 kB 12 bit, 16 bit 19 I/O - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 807In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT ARM Cortex A35 - 40 C + 105 C Tray

Texas Instruments Microprocessors - MPU 2 TOPS vision SoC wi th RGB-IR ISP for 1 315In Stock
Min.: 1
Mult.: 1
Reel: 500

Microprocessors - MPU SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5F, C7x 64 bit 800 MHz, 1.4 GHz 32 kB 512 kB 168 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 723In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT C28x 32 bit 60 MHz 256 kB 69 kB 12 bit - 40 C + 150 C
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 445In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz 256 kB 128 kB 4 x 16 bit 66 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344, 4MB flash, ARM M7 Lockstep core 265In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HDQFP-172 ARM Cortex M7 32 bit 160 MHz 4 MB 512 kB 12 bit 218 I/O - 40 C + 125 C AEC-Q100 Tray
Espressif Systems RF System on a Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 3,585In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF System on a Chip - SoC SMD/SMT LGA-56 32 bit 8 MB 2 MB - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K310 Arm Cortex-M7, 120 MHz, 512 KB Flash, CAN FD, HSE B security, 48 LQFP S32K MCUs for General-Purpose 813In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M7 32 bit 120 MHz 512 kB 112 kB 12 bit 38 I/O - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 176 LQFP 215In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-176 ARM Cortex M4F 32 bit 112 MHz 2 MB 256 kB 2 x 12 bit 156 I/O - 40 C + 105 C AEC-Q100 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz 192KB Flash 2,039In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RF System on a Chip - SoC SMD/SMT WLSCP-28 ARM Cortex M4 32 bit 64 MHz 192 kB 24 kB 12 bit 10 I/O - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 326In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 32K/8K WQFN20 1,605In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3CSG484I 47In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-484 338 I/O - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CSG324I 255In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 210 I/O - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG900C 4In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-900 500 I/O 0 C + 85 C
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates 48In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT TQFP-100 81 I/O - 55 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 10kB SRAM, LQFP48 package 4,708In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 128 kB 8 kB 10 bit 40 I/O - 40 C + 85 C Tray
VORAGO ARM Microcontrollers - MCU VA41629 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 176 PQFP
6In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT PQFP-176 ARM Cortex M4 32 bit 50 MHz 256 kB 83 I/O - 55 C + 125 C
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ARM Microcontrollers - MCU SMD/SMT WLCSP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 48 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1UBVA368I 133In Stock
98Expected 27-03-2026
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT BGA-368 128 I/O - 40 C + 100 C

Renesas / Dialog SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 26.4 V and 3 A per OUT 1,883In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-20 Reel, Cut Tape
Advantech CPU - Central Processing Units CORE I9 18G 36M 24C 1700P I9-13900E 2In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-1700
Infineon Technologies RF System on a Chip - SoC BLE INDUSTRIAL AND IOT 4,920In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF System on a Chip - SoC Reel, Cut Tape