Digital Isolators

Results: 4,327
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 542In Stock
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 753In Stock
Min.: 1
Mult.: 1

ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.9 mA, 16 mA 41 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators 2,932In Stock
Min.: 1
Mult.: 1

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns - 40 C + 85 C Tube
Texas Instruments Digital Isolators ISOLATED 485 XCEIVER A 595-ISO3086DWR A A 595-ISO3086DWR 3,471In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO3086T SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 12 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 6,547In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO6760 SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 21.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140FCCDBQR 934In Stock
Min.: 1
Mult.: 1

ISO7140FCC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 15.6 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 1/1 Isolator A 59 A 595-ISO7321FCD 2,768In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7321FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 3/0 Isolator A 59 A 595-ISO7330CDWR 925In Stock
Min.: 1
Mult.: 1

ISO7330C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.3 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3,393In Stock
Min.: 1
Mult.: 1

ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWRQ1 196In Stock
Min.: 1
Mult.: 1

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731FBDW 6,253In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive Grade 0 h igh-speed robust-E A 595-ISO7741EDWQ1 2,565In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7741E SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive Grade 0 h igh-speed robust-E A 595-ISO7741FEDWQ1 1,485In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7741E SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 1/3 r e inforced digital is A 595-ISOW7843DWER 496In Stock
Min.: 1
Mult.: 1

ISOW7843 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 48 mA 13 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 1,895In Stock
Min.: 1
Mult.: 1

SI8602AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 1,888In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si86xx SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 4,050In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 1,061In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5 forward & 1 reverse 6-channel isolator 1,672In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4 forward & 2 reverse 6-channel isolator 2,592In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 2,011In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 150Mbps, 2.5kVr 773In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps 2/2 Channel Digital Iso 714In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators Octal Industrial Digital Input with Diag 998In Stock
Min.: 1
Mult.: 1

MAX22190 SMD/SMT TQFN-32 8 Channel Bidirectional, Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 600 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 861In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C AEC-Q100 Tube