RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 3,084In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 775In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-12 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 665In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 669In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 882In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 4,511In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 1,677In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 3,944In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 838In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 2,642In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 374In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC486 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 358In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 200In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC488 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 186In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 384In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 3,524In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers 1,671In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pr otected RS-485 Trans 585In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD1781A Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Ext Temp Range RS485 Transceiver A 595-S A 595-SN55LBC180RSAT 800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT QFN-16 SN55LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus A 5 95-SN65176BD A 595- A 595-SN65176BD 12,198In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCT 2,253In Stock
2,500Expected 26-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSON-10 SN65HVD01 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCR 717In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSON-10 SN65HVD01 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD05D 1,311In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS485 Wide Band 211In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC 9Ch RS485/RS422 Xcvr A 595-SN65HVD09DGG A 595-SN65HVD09DGG 350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-56 SN65HVD09 Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5 V 5 V 60 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel