Buffers & Line Drivers

Results: 4,336
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 11,117In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Hex Inve r Buffers/Drvr 2,447In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LVC 6 Input 6 Output Inverting SOIC-14 24 mA 1 uA 1.65 V 3.6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A A 595-SN74LVC07ARGYR 16,314In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LVC 6 Input 6 Output Non-Inverting VQFN-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 2-ch 1.65-V to 5.5- V buffers with open- 9,064In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVC 2 Input 2 Output Non-Inverting SON-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL LINE RECEIVER A 595-SN75108AD A 595 A 595-SN75108AD 1,398In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Input 2 Output Non-Inverting SOIC-14 - 16 mA 16 mA 18 mA +/- 4.75 V +/- 5.25 V 30 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Dual Inv Buffer/Driver A 595 A 595-SN74L2G06MDCKREP 2,880In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LVC 2 Input 2 Output Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT457-1 X-TAL DRIVER 14,761In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LVC 1 Input 1 Output Non-Inverting TSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Oct Buffer/Line Drv 11,250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SNLVT16244BDGGR 1,723In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVT 16 Input 3 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Non Inverting 5,649In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad w/ Tri-St Out 927In Stock
Min.: 1
Mult.: 1

BCT 4 Input 4 Output Non-Inverting SOIC-14 - 15 mA 64 mA 4.5 V 5.5 V 51 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt A 595-N A 595-N74ABT125QDRG4Q1 4,513In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt 23,202In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC540DW A 59 A 595-SN74AHC540DW 3,536In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 3,093In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHCT 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex/Buffer A 595-SN7 4ALS1005D A 595-SN7 A 595-SN74ALS1005D 1,633In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ALS 6 Input 6 Output Inverting SOIC-14 24 mA 3 mA 4.5 V 5.5 V 12 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver 7,055In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AUC 8 Input 8 Output Non-Inverting VQFN-20 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Dual Buffer Driver 7,837In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AUP 2 Input 2 Output Inverting X2SON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 32,763In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCS 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with non-in 21,195In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 5,830In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HCT 8 Input 8 Output Non-Inverting SOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter Buffer/ Driver 13,715In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LS 6 Input 6 Output Inverting SSOP-14 40 mA 18 mA 4.75 V 5.25 V 60 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN74LS07DBR A ALT 595-SN74LS07DBR 3,974In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inv w/HV Output 10,782In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LV 6 Input 6 Output Inverting SSOP-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 14,171In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LVC 6 Input 6 Output Non-Inverting SOIC-14 24 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel