Flip-Flops

Results: 1,719
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G80QDCKTQ1 5,947In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G80QDCKRQ1 519In Stock
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Catalog D ual Positive-Edge-T A 595-SN74LVC74AQPWREP 1,785In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS LVC 2 Circuit LVTTL TSSOP-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3.3V ABT 16B Dtype E dg Trigerd FlipFlop A 595-SN74LVTH162374DL 479In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Flip-Flop LVTH 2 Circuit 3-State SSOP-48 TTL Non-Inverting 3.4 ns - 12 mA 12 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS A 595-CD40 13BMT A 595-CD4013B A 595-CD4013BMT 1,638In Stock
3,000Expected 13-03-2026
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops CMOS Dual D-Type Fli p Flop ALT 595-CD40 ALT 595-CD4013BM96 1,007In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS ALT 595-CD 4013BM ALT 595-CD40 ALT 595-CD4013BM 225In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual CMOS 2,140In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS A 595-CD40 13BPW A 595-CD4013B A 595-CD4013BPW 4,214In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop 4000 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS ALT 595-CD 4013BPWR ALT 595-CD ALT 595-CD4013BPWR 3,024In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop 4000 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex 560In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops CMOS Hex D-Type Flip -Flop 1,551In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 1 Circuit CMOS TSSOP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Quad 1,156In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops CMOS Quad D-Type Fli p-Flop A 595-CD4017 A 595-CD40175BM 3,016In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 1 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Quad D-Type Fli p-Flop 1,733In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS 4000 1 Circuit CMOS SOIC-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad 2,277In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop 4000 4 Circuit CMOS TSSOP-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual J-K Master Slave A 595-CD4027B A 595-CD4027BM 4,453In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Master/Slave 1,367In Stock
Min.: 1
Mult.: 1
Reel: 2,000

J-K Type Flip-Flop 4000 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Master/Slave A 595-CD4027BPW A 595- A 595-CD4027BPW 2,607In Stock
Min.: 1
Mult.: 1
Reel: 2,000

J-K Type Flip-Flop 4000 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 4-Bit D-Type 1,126In Stock
Min.: 1
Mult.: 1

D-Type Register 4000 2 Circuit 3-State PDIP-16 CMOS Non-Inverting 600 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops CMOS 4B D-Type Reg A 595-CD4076BMT A 595 A 595-CD4076BMT 141In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 3-State SOIC-Narrow-16 CMOS Non-Inverting 600 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual 668In Stock
Min.: 1
Mult.: 1

J-K Negative Edge Triggered Flip-Flop AC 2 Circuit Differential PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Neg-Edg-Trig J- K F-F w/Set-Res A 5 A 595-CD74AC112M 3,721In Stock
Min.: 1
Mult.: 1
Reel: 2,500

J-K Negative Edge Triggered Flip-Flop AC 2 Circuit Differential SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/ Reset 629In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex D-Type Flip-Flop with Reset A 595-CD A 595-CD74AC174M 1,053In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop AC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel