Logic Gates

Results: 4,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74HC02QPWRG4Q1 1,165In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 4,884In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive dual 4-in put NAND gates with 4,696In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 2 Gate HCS 8 Input SOIC-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive dual 4-in put NAND gates with 5,281In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3,866In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate 1,449In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NOR gates 1,264In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32DR 2,709In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 4,272In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR 1,808In Stock
Min.: 1
Mult.: 1
Reel: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 7,050In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Configurable 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate A 595-74LVC A 595-74LVC1G11MDCKREP 2,855In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND SC70-6 - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G0832GM/SOT886/XSON6 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND, OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2,523In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4081BM ALT 595-C ALT 595-CD4081BM 2,884In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates QUAD 2-Inp Pos- OR G ATE A 595-SN74AHC32 A 595-SN74AHC32QDRQ1 2,427In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 5,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 4.5-V t o 5.5-V AND gate wi 6,470In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS08D A 595-SN7 A 595-SN74ALS08D 3,401In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALS86D A 595-SN7 A 595-SN74ALS86D 2,735In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- AN D GATE A 595-N74AUC A 595-N74AUC2G08DCTRG4 2,446In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- OR Gate 3,624In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 4 Gate AUC 8 Input VQFN-14 4 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate A 595-S A 595-SN74AUP1G02DBVT 7,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate 8,319In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate 4,875In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND AUP 2 Input UQFN-8 1 Output 4 mA - 4 mA 31.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel