RAMXEED F-RAM

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) T&R (125C) 5,565In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM (256k x16) parallel interface - TSOP44 tray 1,058In Stock
Min.: 1
Mult.: 1

4 Mbit Parallel 256 k x 16 TSOP-44 75 ns, 95 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 1,182In Stock
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
RAMXEED F-RAM 1Mbit FeRAM (128k x8) parallel interface - TSOP48 tray 1,284In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-48 100 ns 3 V 3.6 V - 40 C + 85 C Tray

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C) 1,179In Stock
1,500Expected 22-07-2026
Min.: 1
Mult.: 1
Reel: 1,500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (1M x8) parallel interface - TSOP44 tray 25In Stock
Min.: 1
Mult.: 1

8 Mbit Parallel 1 M x 8 TSOP-44 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray

RAMXEED F-RAM 256kbit FeRAM with x8 parallel interface - TSOP28 tray 32In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-28 70 ns 2.7 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C - SOP8 tube 198In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
RAMXEED F-RAM 1Mbit FeRAM (64k x16) parallel interface - TSOP48 tray 4In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 64 k x 16 TSOP-48 100 ns 3 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C) 175In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
RAMXEED F-RAM 8Mbit FeRAM with QSPI interface, 3V - SOIC16 tray 22In Stock
Min.: 1
Mult.: 1

SOP-16 Tube
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 tube 48In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 1,996In Stock
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 740In Stock
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R 506In Stock
Min.: 1
Mult.: 1
Reel: 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 834In Stock
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit SPI FeRAM 150mil SOP8 (tape) 913In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V - SON8 T&R 2,482In Stock
7,500Expected 08-05-2026
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit I2C 3.4 MHz 8 k x 8 SON-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R 1,056In Stock
1,500Expected 07-04-2026
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 1,291In Stock
Min.: 1
Mult.: 1
Reel: 1,500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 1,891In Stock
Min.: 1
Mult.: 1
Reel: 1,500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6,255In Stock
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) tube (125C) 614In Stock
720Expected 07-04-2026
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 tube 617In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 188In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube