NOR Flash

 NOR Flash
Flash Memory is available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many flash memory manufacturers including Adesto Technologies, Cypress Semiconductor, Microchip, & more. Please view our selection of flash memory below.
Results: 6,568
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 11,718In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 2,045In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 TSOP 1,676In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 3,788In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash PARALLEL NOR SLC 128MX16 LBGA DDP 435In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 128MX4 TBGA 1,968In Stock
Min.: 1
Mult.: 1
Max.: 100
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 9,807In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 5,000

SMD/SMT WSON-8 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 512Kbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1,417In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25WD05C 512 kbit 1.65 V 3.6 V 20 mA SPI 100 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Micron NOR Flash SPI 256Mbit 4 Die 8,194In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R 3,270In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 442In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel

GigaDevice NOR Flash 18In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 2 Mbit 1.65 V 3.6 V 6 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 8/8 WPDFN 1 9,557In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 50,998In Stock
Min.: 1
Mult.: 1
Max.: 100
Reel: 4,000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 13,733In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 581In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 5,852In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /T&R 1,190In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-8 GD25WD20C 2 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash 2,863In Stock
Min.: 1
Mult.: 1
Max.: 440

SMD/SMT WSON-8 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C 72In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tube
GigaDevice NOR Flash 61In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,207In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 3,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape