LDO Voltage Regulators

 LDO Voltage Regulators

Results: 32,405
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 470In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 216In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 575In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V, 500mA, Low Noise, CMOS LDO Linear Re 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TDFN-8 500 mA 1 Output 20 uA 1.7 V 5.5 V 70 dB Adjustable - 40 C + 125 C 60 mV ADPL40505 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo 952In Stock
Min.: 1
Mult.: 1
: 1,000

ADPL42002 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K 4,845In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN1010-4 3.3 V 300 mA 1 Output Positive 35 uA 1.7 V 5.25 V 75 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 375In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,749In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,665In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,167In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2025PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,598In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2012PDBVRG4 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 1.8V, DFN4D 4,900In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN-4 1.8 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 297 mV Reel, Cut Tape

Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard W-DFN2020-6 T&R 3K 4,617In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT W-DFN2020-6 5 V 300 mA 1 Output Positive 2.5 uA 3 V 42 V 70 dB Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,553In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2030PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,968In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Renesas / Intersil LDO Voltage Regulators 3A Low Noise LDO, 20 Lead 3.5x3.5 QFN (NiPdAu-e4 lead finish 1,415In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-20 5.1 V to 500 mV 3 A 1 Output Positive 900 uA 1.1 V 6.5 V 60 dB Adjustable - 40 C + 125 C 180 mV RAA214035 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,723In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.1 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2031PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,364In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2050PDBVRG4 Reel, Cut Tape, MouseReel
Renesas / Intersil LDO Voltage Regulators 20V 1A LDO, 8L SOIC, 2500pc reel 4,827In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1.2 V to 18 V 1 A 1 Output Positive 2.5 V 20 V 95 dB Adjustable - 40 C + 125 C 1.15 V RAA214290 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 1,936In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2018PDBVRG4 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 3.3 V, DFN4D 4,884In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN-4 3.3 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 175 mV Reel, Cut Tape
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 8,562In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 3 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA LDO 3.3Vout 23,220In Stock
11,990On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSOT-23-5 3.3 V 150 mA 1 Output Positive 860 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 120 mV ADP162 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 3,859In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs 5,527In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Adjustable 100 mA 1 Output Positive 120 uA 900 mV 10 V 64 dB Adjustable - 40 C + 125 C 150 mV LT3020 Tube