Power Switch ICs - Power Distribution

Results: 3,262
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

Texas Instruments Power Switch ICs - Power Distribution 40-V 50-mohm 2-ch au tomotive smart hig 9,783In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 2 Output 4.5 A 2 A to 10 A 75 mOhms 145 us 147 us 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2HB50 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 1A 16,445In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side 2 Output 1 A 1.4 A 110 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 AP2172 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Load Switch 26,303In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side 1 Output 2.5 A 3 A 65 mOhms 1.7 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Dual, 3mm x 3mm, 1.2A/Programmable-Curre 5,197In Stock
Min.: 1
Mult.: 1
Reel: 2,500

USB Switch 2 Output 1.2 A 1.4 A 105 mOhms 4 ms 1 ms 2.75 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-10 MAX1558 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 200mA/250mA/300mA Current-Limit Switches 2,657In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Current Limit 1 Output 100 mA 200 mA 400 mOhms 100 us 40 ns 2.3 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 MAX4789 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 13 mOhm, 5 A, Integrated Power Switch with Soft-start, Protection Features, and MOSFET Current Monitor Output 3,109In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Current Limit 4 Output 5 A 3.19 A 14 mOhms 600 us 4.5 V to 25.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1019V Reel, Cut Tape

Infineon Technologies Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.17A 45,160In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Side 1 Output 2.1 A 15 A 100 mOhms 100 us 100 us - 40 C + 150 C SMD/SMT SOT-223-4 HITFET Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution HITFET IC PWR SWITCH LOW SIDE 0.55A 9,980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Low Side 2 Output 350 mA 600 mA 700 mOhms 38 us 45 us - 40 C + 150 C SMD/SMT SOIC-8 HITFET AEC-Q100 Reel, Cut Tape, MouseReel

Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 40,961In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 1 A 1.7 A 880 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT SOT-25 XC8111 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + LdDschg - 0.5A 6,421In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2 A 500 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.8A 2,462In Stock
Min.: 1
Mult.: 1
Reel: 5,000

High Side 1 Output 2 A 800 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT VDFN-6 Reel, Cut Tape

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 1.2A 6,492In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2 A 1.2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Cslew 4,876In Stock
Min.: 1
Mult.: 1
Reel: 5,000

High Side 1 Output 2 A 200 mA to 2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT VDFN-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Dual USB High-Side Power Switch 4,923In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side 2 Output 500 mA 900 mA 140 mOhms 5 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch 3,915In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 100 mA to 1.5 A 120 mOhms 5 ms 22 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 MIC2544 Tube
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 6,416In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NMOS Power Switch 4 Output 5 A 3.2 A 19 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1128V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 PKG, Dual Ch Power Switch w/ Pum 4,320In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1446V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 9 A Dual Ch Reverse Blocking PWR Switch 3,534In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 4.5 A 25.3 mOhms 2 ms 15 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1606V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-channel 45 mH/2 A Power Switch 3,937In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Load Switch 2 Output 2 A 55 mOhms 1.65 ms 6.5 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1639V Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 5V 3A Logic Controlled High-Side Pwr Sw 2,791In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 3 A 4 A 36 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP196 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL 5,931In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 3 A 17 mOhms 1 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP197 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 600-V 50-m? GaN with integrated driver a A 595-LMG3410R050RWHR 326In Stock
Min.: 1
Mult.: 1
Reel: 250

GaN Power Stage 1 Output 57 mOhms 16 ns 32 ns 12 V - 40 C + 125 C SMD/SMT QFN-32 LMG3410R050 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 600-V 70m? GaN with integrated driver an A 595-LMG3410R070RWHR 578In Stock
Min.: 1
Mult.: 1
Reel: 250

GaN Power Stage 1 Output 70 mOhms 20 ns 36 ns 12 V - 40 C + 125 C SMD/SMT VQFN-32 LMG3410R070 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 50-mohm 1-ch au tomotive smart hig 5,888In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 4 A 2 A to 26 A 70 mOhms 235 us 235 us 6 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS1HB50 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 0.66A 2.7-5.5V Sngl Hi-Side MOSFET A 595 A 595-TPS2031DR 1,753In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 600 mA 900 mA 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2031 Tube