ISO7142CC Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Lo-Pwr Quad CH Digit al Isolator A 595-I A 595-ISO7142CCDBQ 1,338In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.5 mA 21 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Quad CH Digit al Isolator A 595-I A 595-ISO7142CCDBQR 312In Stock
Min.: 1
Mult.: 1

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1 1,809In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 75

ISO7142CC SMD/SMT SSOP-16 4 Channel Bidirectional, Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 28 ns - 40 C + 125 C AEC-Q100 Tube