SN65HVDA540 Series CAN Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 2,551In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 5V CAN Xcvr w/ I/O L ev Shift & Sply Opt 504In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 70 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SN65HVDA540 SMD/SMT SOIC-8 4.68 V 5.33 V - 40 C + 125 C AEC-Q100 Reel