Tube Digital Isolators

Results: 1,933
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 8 mm Creepage DUAL-CH DIG ISOLATORS 43In Stock
Min.: 1
Mult.: 1

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS 6In Stock
Min.: 1
Mult.: 1

ADUM2210 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output 161In Stock
Min.: 1
Mult.: 1

ADUM2286 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 16.5 mA 20 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 71In Stock
Min.: 1
Mult.: 1

ADUM4474 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 1In Stock
Min.: 1
Mult.: 1

ADUM4470 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 44 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO 44In Stock
Min.: 1
Mult.: 1

ADUM4471 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 90In Stock
Min.: 1
Mult.: 1

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 382In Stock
Min.: 1
Mult.: 1

ADUM231D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 421In Stock
Min.: 1
Mult.: 1

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 529In Stock
Min.: 1
Mult.: 1

ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 325In Stock
Min.: 1
Mult.: 1

ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators UAD-CHANNEL DIGITAL ISOLATORS, 5K 147In Stock
Min.: 1
Mult.: 1

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Tube
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 411In Stock
Min.: 1
Mult.: 1

HCPL Through Hole DIP-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 249In Stock
Min.: 1
Mult.: 1

ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small, 5kV DUAL-CH DIGITAL ISOLATORS 233In Stock
Min.: 1
Mult.: 1

ADUM2281 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.8 mA 39 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso 120In Stock
Min.: 1
Mult.: 1

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDWR 182In Stock
Min.: 1
Mult.: 1

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS 76In Stock
Min.: 1
Mult.: 1

ADN4655 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWRQ1 120In Stock
Min.: 1
Mult.: 1

ISO7342 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 2,099In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Bidirectional 300 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Dual Iso 2:1 790In Stock
Min.: 1
Mult.: 1

ADUM321N SMD/SMT SOIC-8 AEC-Q100 Tube

Analog Devices Digital Isolators 5kV 480Mbps USB Dig Isolator Periph 1,474In Stock
217Expected 03-09-2026
Min.: 1
Mult.: 1

ADUM4166 SMD/SMT SOIC-20 4 Channel Bidirectional 480 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Tube
Analog Devices / Maxim Integrated ADUM1254ASA+
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 932In Stock
Min.: 1
Mult.: 1

ADUM1254 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 93.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 454In Stock
Min.: 1
Mult.: 1

SMD/SMT WSOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 85In Stock
Min.: 1
Mult.: 1

MSOP-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 93.7 ns, 82.6 ns - 40 C + 125 C Tube